Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161.536 In Stock | 1 : 0,08000 € Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | - | Tin | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
146.110 In Stock | 1 : 0,08000 € Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
26.273 In Stock | 1 : 0,08000 € Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Press-Fit, Solder | Friction Lock | 0.130" (3.30mm) | 0.126" (3.20mm) | - | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
21.002 In Stock | 1 : 0,08000 € Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
749.941 In Stock | 1 : 0,09000 € Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | - | 0.189" (4.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
95.076 In Stock | 1 : 0,09000 € Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | 0.333" (8.45mm) | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
80.253 In Stock 41.455 Factory | 1 : 0,09000 € Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
58.664 In Stock | 1 : 0,09000 € Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.094" (2.40mm) | 0.106" (2.69mm) | 0.256" (6.50mm) | 0.177" (4.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
117.635 In Stock | 1 : 0,10000 € Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
259.436 In Stock | 1 : 0,11000 € Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
163.763 In Stock | 1 : 0,11000 € Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
88.791 In Stock | 1 : 0,11000 € Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
21.498 In Stock | 1 : 0,11000 € Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Press-Fit, Solder | Friction Lock | 0.130" (3.30mm) | 0.126" (3.20mm) | - | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
14.728 In Stock | 1 : 0,11000 € Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
23.423 In Stock | 1 : 0,12000 € Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.240" (6.10mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
223.474 In Stock | 1 : 0,13000 € Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
49.917 In Stock | 1 : 0,13000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.400" (10.16mm) | 0.125" (3.18mm) | 0.650" (16.51mm) | 0.425" (10.80mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
47.087 In Stock | 1 : 0,13000 € Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
38.296 In Stock | 1 : 0,13000 € Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.575" (14.60mm) | 0.370" (9.40mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 10A | 250V | |||
21.952 In Stock | 1 : 0,13000 € Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | - | 0.189" (4.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
54.505 In Stock | 1 : 0,14000 € Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.134" (3.40mm) | 0.331" (8.40mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
32.391 In Stock | 1 : 0,14000 € Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Press-Fit, Solder | Friction Lock | 0.130" (3.30mm) | 0.126" (3.20mm) | - | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
101.673 In Stock | 1 : 0,14000 € Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
96.835 In Stock | 1 : 0,14000 € Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
22.823 In Stock 3.044 Factory | 1 : 0,14000 € Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |