Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75.787 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,07649 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10.708 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,07649 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | - | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9.611 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,07649 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | - | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
63.853 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,03998 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | - | |||
9.717 In Stock | 1 : 0,11000 € Cut Tape (CT) 1.000 : 0,04530 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
85.519 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,09349 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
32.019 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,09349 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
159.586 In Stock | 1 : 0,14000 € Cut Tape (CT) 4.000 : 0,05419 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
2.800 In Stock | 1 : 0,16000 € Cut Tape (CT) 1.000 : 0,06900 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
117.593 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,07577 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
59.640 In Stock | 1 : 0,19000 € Cut Tape (CT) 5.000 : 0,07026 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.175V @ 500mA | 500mA | 90 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
70.854 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,07664 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.1V @ 100mA | 100mA | 5 mA | - | - | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
46.088 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,07852 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 600mA | 600mA | 80 µA | - | 65dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
28.684 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,08052 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | - | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
19.120 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,08226 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
3.430 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,08040 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
19.751 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,08614 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
12.924 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,08540 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8.044 In Stock | 1 : 0,21000 € Cut Tape (CT) 5.000 : 0,16998 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 500mA | 500mA | 55 µA | 65 µA | 70dB ~ 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-TDFN (1.2x1.2) | ||
30.096 In Stock | 1 : 0,22000 € Cut Tape (CT) 2.500 : 0,08733 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 1.3V @ 800mA | 1A | 100 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
28.585 In Stock | 1 : 0,22000 € Cut Tape (CT) 2.500 : 0,09120 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
8.954 In Stock 672.500 Factory | 1 : 0,22000 € Cut Tape (CT) 2.500 : 0,08843 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | - | 49dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11.722 In Stock | 1 : 0,23000 € Cut Tape (CT) 4.000 : 0,09139 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
70.633 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,09661 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.88V @ 500mA | 500mA | 35 µA | - | 50dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
50.643 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,09690 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.53V @ 600mA | 600mA | 4 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |