Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 67.024
Stocking Options
Environmental Options
Media
Exclude
67.024Results

Showing
of 67.024
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
IC REG LINEAR 3V 300MA SOT23-5
Microchip Technology
42.920
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,07745 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC REG LINEAR 3.3V 150MA SC-70-5
Microchip Technology
10.152
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,07745 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
64.414
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,04049 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
25.816
In Stock
1 : 0,11000 €
Cut Tape (CT)
1.000 : 0,04587 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
MIC5203-3.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
89.330
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,09467 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
44.219
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,09467 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
41.395
In Stock
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,05488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
4.906
In Stock
1 : 0,16000 €
Cut Tape (CT)
1.000 : 0,06987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
6-MLF
IC REG LIN POS ADJ 300MA 6-TMLF
Microchip Technology
4.875
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,55939 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
5.5V
0.2V @ 300mA
300mA
150 µA
-
75dB ~ 55dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
119.500
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,06999 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
16.055
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,06999 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-25
IC REG LINEAR 1.8V 600MA SOT-25
Diodes Incorporated
47.771
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,07951 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
TMAG5124E1CEDBZRQ1
IC REG LINEAR 5V 100MA SOT23-3
Texas Instruments
37.302
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,07761 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.1V @ 100mA
100mA
5 mA
-
-
-
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5-TSSOP
IC REG LINEAR 3.3V 200MA SC-70-5
Texas Instruments
67.713
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08141 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23
Texas Instruments
8.595
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08141 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
6 TDFN
IC REG LINEAR 3.3V 500MA 6-TDFN
Microchip Technology
12.736
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,17212 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.2x1.2)
SPX1117M3-L/TR
IC REG LIN 3.3V 800MA SOT-223-3
MaxLinear, Inc.
19.167
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.500 : 0,09235 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
LM337IMP/NOPB
IC REG LINEAR 3.3V 1A SOT-223-4
Texas Instruments
18.943
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.500 : 0,08843 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
12.221
In Stock
1.419.000
Factory
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,09152 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
IC REG LIN POS ADJ 500MA SOT23-5
Texas Instruments
75.409
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09782 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
4-XDFN
IC REG LINEAR 3.3V 450MA 4-XDFN
onsemi
45.546
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,09532 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.26V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-23-5 Thin, TSOT-23-5
IC REG LIN 3.3V 600MA TSOT-23-5
Richtek USA Inc.
27.373
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09812 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.53V @ 600mA
600mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
21.458
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09858 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-753
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
15.185
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,10034 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.54V @ 150mA
150mA
75 µA
-
70dB ~ 55dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LIN POS ADJ 250MA SOT-25
Diodes Incorporated
9.371
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,10148 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.24V
22V
0.5V @ 150mA
250mA
-
-
60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 67.024

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.