Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20.547 In Stock | 1 : 0,17000 € Cut Tape (CT) 4.000 : 0,06523 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
28.550 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,07405 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 5.5V | 0.6V | 3.6V | 1A | 2.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
45.605 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,09782 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
8.474 In Stock | 1 : 0,26000 € Cut Tape (CT) 4.000 : 0,10382 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 36V | 1.25V | 36V | 1.5A (Switch) | Up to 180kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1.272 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,11553 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
30.944 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,12080 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
16.078 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,12080 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 1.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
57.203 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,13479 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
24.282 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,13479 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
17.080 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,13791 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.2V | 12V | 1.23V | 34V | 300mA (Switch) | 150kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
38.834 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14788 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 2A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
111.000 In Stock 18.000 Factory | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,16354 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 5.5V | 0.6V | 3.6V | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
41.517 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,16279 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
38.417 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17520 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
1.905 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,17928 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.8V | 26V | 600mA | 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
182.914 In Stock | 1 : 0,42000 € Cut Tape (CT) 5.000 : 0,18131 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 6V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SMD, Flat Leads Exposed Pad | 8-DFN-EP (3x3) | |||
2.727 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,19128 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 3.6V | - | 1.6A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
31.545 In Stock | 1 : 0,44000 € Cut Tape (CT) 4.000 : 0,18903 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.6V | 10V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
8.688 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,19128 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5.042 In Stock | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,32703 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 3.3V | - | 600mA | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) | |||
10.274 In Stock | 1 : 0,46000 € Cut Tape (CT) 4.000 : 0,20248 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.6V | 10V | 4A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
1.239 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,20980 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 2.5A | 550kHz, 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
16.349 In Stock | 1 : 0,50000 € Cut Tape (CT) 3.000 : 0,22212 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.8V | 26V | 600mA | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
29.076 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,25286 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1V | 12V | 1.23V | 34V | 75mA (Switch) | 150kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10.725 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,27615 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.8V | 6.5V | 500mA | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |