Voltage Regulators - DC DC Switching Regulators

Results: 36.269
Stocking Options
Environmental Options
Media
Exclude
36.269Results

Showing
of 36.269
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 563
IC REG BUCK ADJ 1A SOT563
Texas Instruments
92.106
In Stock
1 : 0,17000 €
Cut Tape (CT)
4.000 : 0,06442 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
85.095
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,07313 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
IC REG BUCK ADJ 1A SOT23
Texas Instruments
36.133
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09661 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8 SOICE
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
4.106
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,11276 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 563
IC REG BUCK ADJ 1.5A SOT563
Diodes Incorporated
33.703
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,12337 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
16.604
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,13078 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
8.761
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,13620 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
IC REG BUCK ADJ 2A SOT23
Texas Instruments
53.094
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,14604 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
41.108
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,14899 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-6
IC REG BUCK ADJ 3A SOT23
Texas Instruments
41.438
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,16077 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 2.5A TSOT26
Diodes Incorporated
34.927
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,16739 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-6
IC REG BUCK ADJ 3A SOT23
Texas Instruments
35.449
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,17302 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT 563
IC REG BUCK ADJ 3A SOT563
Texas Instruments
30.098
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,18668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-5
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
12.512
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,18890 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MLF
IC REG BUCK 3.3V 600MA 8MLF
Microchip Technology
9.688
In Stock
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,32296 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
SOT-23-5
IC REG BOOST 3.6V 1.6A SOT23-5
Texas Instruments
2.665
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,20719 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
3.6V
-
1.6A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 563
IC REG BUCK ADJ 4A SOT563
Texas Instruments
2.021
In Stock
1 : 0,46000 €
Cut Tape (CT)
4.000 : 0,19996 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
4A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
8 WSON
IC REG BOOST ADJ 2.5A SOT23-6
Texas Instruments
11.540
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,20719 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5.5V
2.2V
5.5V
2.5A
550kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC REG BUCK ADJ 1.2A SOT26
Diodes Incorporated
95.731
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,23107 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
24V
0.81V
15V
1.2A
1.4MHz
No
-25°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
8-TDFN
IC REG BOOST ADJ 3.8A 8TDFN
Microchip Technology
4.766
In Stock
1 : 0,53000 €
Cut Tape (CT)
5.000 : 0,39945 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
5.5V
3.8A (Switch)
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-TDFN (2x2)
SOT-23-5
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
18.499
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,24971 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
IC REG BUCK ADJ 1A SOT23
Texas Instruments
10.208
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,24729 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
1A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
12-VFQFN
IC REG BUCK ADJ 6A 12QFN
Diodes Incorporated
15.690
In Stock
1 : 0,58000 €
Cut Tape (CT)
3.000 : 0,26183 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
7V
6A
400kHz, 800kHz, 1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-VFQFN
V-QFN2030-12 (Type A)
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
23.439
In Stock
1 : 0,59000 €
Cut Tape (CT)
3.000 : 0,27127 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Texas Instruments
35.452
In Stock
1 : 0,61000 €
Cut Tape (CT)
2.500 : 0,28206 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 36.269

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.