Voltage Regulators - DC DC Switching Regulators

Results: 36.273
Stocking Options
Environmental Options
Media
Exclude
36.273Results

Showing
of 36.273
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 563
IC REG BUCK ADJ 1A SOT563
Texas Instruments
75.711
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,07119 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
65.307
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,07372 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-753
IC REG BUCK ADJ 2A SOT23-5
Texas Instruments
356.933
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,09111 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
-
2.5V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
IC REG BUCK ADJ 1A SOT23
Texas Instruments
35.901
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09738 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-5
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
15.340
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,10364 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOICE
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
3.483
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,11366 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 563
IC REG BUCK ADJ 1.5A SOT563
Diodes Incorporated
30.672
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,12436 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
1.014
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,13182 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
52.083
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,14708 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-6
IC REG BUCK ADJ 2A SOT23
Texas Instruments
49.622
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,14721 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
40.866
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,15018 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-6
IC REG BUCK ADJ 3A SOT23
Texas Instruments
26.239
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,16206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 2.5A TSOT26
Diodes Incorporated
29.774
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,16873 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
8 WSON
IC REG BUCK ADJ 2A 8WSON
Texas Instruments
1.353
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,16823 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.5V
4V
2A
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
SOT-23-6
IC REG BUCK ADJ 3A SOT23
Texas Instruments
34.792
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,17440 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-6
IC REG BUCK ADJ 1.5A SOT23-6
Diodes Incorporated
14.599
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,18416 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.81V
15V
1.5A
1.4MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 563
IC REG BUCK ADJ 3A SOT563
Texas Instruments
30.016
In Stock
1 : 0,44000 €
Cut Tape (CT)
4.000 : 0,18817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
8-MLF
IC REG BUCK 3.3V 600MA 8MLF
Microchip Technology
9.288
In Stock
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,32555 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
SOT-23-5
IC REG BOOST 3.6V 1.6A SOT23-5
Texas Instruments
13.933
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,20885 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
3.6V
-
1.6A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
12.215
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,20885 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 563
IC REG BUCK ADJ 4A SOT563
Texas Instruments
10.974
In Stock
1 : 0,50000 €
Cut Tape (CT)
4.000 : 0,21615 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
16V
0.6V
7V
4A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
IC REG BUCK ADJ 1.2A SOT26
Diodes Incorporated
93.709
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,23291 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
24V
0.81V
15V
1.2A
1.4MHz
No
-25°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
8 WSON
IC REG BOOST ADJ 2.5A SOT23-6
Texas Instruments
21.433
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,23949 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5.5V
2.2V
5.5V
2.5A
550kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-TDFN
IC REG BOOST ADJ 3.8A 8TDFN
Microchip Technology
4.610
In Stock
1 : 0,53000 €
Cut Tape (CT)
5.000 : 0,40265 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
5.5V
3.8A (Switch)
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-TDFN (2x2)
SOT-23-5
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
18.274
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,25171 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 36.273

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.