Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121.234 In Stock | 1 : 0,17000 € Cut Tape (CT) 4.000 : 0,06442 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
85.115 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,07313 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 5.5V | 0.6V | 3.6V | 1A | 2.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
45.563 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,09661 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
4.132 In Stock | 1 : 0,28000 € Cut Tape (CT) 4.000 : 0,11276 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 36V | 1.25V | 36V | 1.5A (Switch) | Up to 180kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
42.703 In Stock | 1 : 0,30000 € Cut Tape (CT) 3.000 : 0,12337 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 1.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
8.052 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,13078 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
12.177 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,13620 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.2V | 12V | 1.23V | 34V | 300mA (Switch) | 150kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
35.652 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14604 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 2A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
14.040 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14592 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 1.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
41.778 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,14899 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
111.000 In Stock 3.000 Factory | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,20829 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 5.5V | 0.6V | 3.6V | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
41.460 In Stock | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,16077 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
35.788 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,16739 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
37.181 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17302 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
11.758 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,18280 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.5V | 4V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
30.242 In Stock | 1 : 0,43000 € Cut Tape (CT) 4.000 : 0,18668 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.6V | 10V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
13.343 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,18890 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9.726 In Stock | 1 : 0,45000 € Cut Tape (CT) 5.000 : 0,32296 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 3.3V | - | 600mA | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) | |||
2.695 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,20719 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 3.6V | - | 1.6A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2.074 In Stock | 1 : 0,46000 € Cut Tape (CT) 4.000 : 0,19996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.6V | 10V | 4A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
12.004 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,20719 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 2.5A | 550kHz, 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
96.056 In Stock | 1 : 0,53000 € Cut Tape (CT) 3.000 : 0,23107 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.75V | 24V | 0.81V | 15V | 1.2A | 1.4MHz | No | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
20.053 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,24971 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1V | 12V | 1.23V | 34V | 75mA (Switch) | 150kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
24.690 In Stock | 1 : 0,58000 € Cut Tape (CT) 3.000 : 0,26183 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 7V | 6A | 400kHz, 800kHz, 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-VFQFN | V-QFN2030-12 (Type A) | ||
14.764 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,27127 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.8V | 26V | 600mA | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |