Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61.103 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,06786 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
368.835 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,07113 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
2.142 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,07915 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
75.521 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,17848 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Auto-Retry Current-Limit Recovery, Short-Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
7.669 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,19123 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Latch-Off Current-Limit Recovery | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
5.827 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,09972 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
3.851 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,10282 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 63mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SMV | SC-74A, SOT-753 | ||
2.410 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,10245 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 2A | 84mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
13.431 In Stock | 1 : 0,25000 € Cut Tape (CT) 5.000 : 0,10171 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
9.328 In Stock | 1 : 0,25000 € Cut Tape (CT) 5.000 : 0,10171 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
56.442 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,11756 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
99.870 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,12757 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.5A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
57.008 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,12720 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 (Type A1) | SOT-23-6 | ||
239.470 In Stock 933.000 Factory | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,13176 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
78.101 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,13188 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 3A | 46mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
55.645 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,13336 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
49.693 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,22947 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 170mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
47.102 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,13373 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 4A | 19mOhm | Non-Inverting | Power Good, Slew Rate Controlled | UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | U-DFN2116-8 | 8-UFDFN Exposed Pad | ||
14.261 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,13373 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 6A | 17mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | V-DFN3020-14 | 14-WFDFN Exposed Pad | ||
62.502 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,13989 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
15.091 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14604 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | - | N/P-Channel | - | 2.5V ~ 5.5V | Not Required | 130mA | 300mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Reverse Current | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
2.009 In Stock 845.000 Factory | 1 : 0,34000 € Cut Tape (CT) 2.500 : 0,14357 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 120mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
44.129 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,15341 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.4V ~ 5.5V | 1.5V ~ 5.5V | 3.8A | 18mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-WQFN-HR (1.25x0.85) | 6-WFQFN | ||
14.303 In Stock | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,15832 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | Not Required | 6A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-WSON (2x2) | 8-WFDFN Exposed Pad | ||
38.044 In Stock | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,15549 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74 | SC-74, SOT-457 |