Mixed Technology

Results: 1.187
Stocking Options
Environmental Options
Media
Exclude
1.187Results

Showing
of 1.187
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
165.164
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,12229 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
Polymer
1
General Purpose
-
-
Surface Mount
0402 (1005 Metric)
0402
96.616
In Stock
1 : 0,23000 €
Cut Tape (CT)
5.000 : 0,08692 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
Polymer
1
General Purpose
-
-
Surface Mount
0603 (1608 Metric)
0603
0402
TVS DEVICE POLYMER 17V 0402
Stackpole Electronics Inc
201.567
In Stock
10.000
Factory
1 : 0,34000 €
Cut Tape (CT)
10.000 : 0,06320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17V
Polymer
1
DVI, Ethernet, HDMI, USB
-
-
Surface Mount
0402 (1005 Metric)
0402
5-TSOP Top View
TVS DEVICE MIXED 5.65V 5-TSOP
onsemi
31.630
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,27494 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.65V
Mixed Technology
1
USB
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
0402 (1005 Metric)
TVS DEVICE MIXED 25V 0402
Eaton - Electronics Division
16.824
In Stock
1 : 0,46000 €
Cut Tape (CT)
10.000 : 0,11102 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
Mixed Technology
1
General Purpose
-
-
Surface Mount
0402 (1005 Metric)
0402
33.916
In Stock
1 : 0,54000 €
Cut Tape (CT)
5.000 : 0,14630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
Polymer
1
General Purpose
Automotive
AEC-Q200
Surface Mount
0603 (1608 Metric)
0603
SOT-23-6
TVS DEVICE MIXED 11V SOT-23-6
Texas Instruments
37.178
In Stock
1 : 0,59000 €
Cut Tape (CT)
3.000 : 0,16265 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11V
Mixed Technology
2
General Purpose
-
-
Surface Mount
SOT-23-6
SOT-23-6
162.180
In Stock
1 : 0,61000 €
Cut Tape (CT)
10.000 : 0,12863 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
Polymer
1
General Purpose
-
-
Surface Mount
0402 (1005 Metric)
0402
5-TSOP Top View
TVS DEVICE MIXED 5-TSOP
onsemi
19.451
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,23064 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
1
General Purpose
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-6
TVS DEVICE MIXED SOT-23-6
Littelfuse Inc.
29.068
In Stock
1 : 0,79000 €
Cut Tape (CT)
3.000 : 0,60091 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
4
General Purpose
-
-
Surface Mount
SOT-23-6
SOT-23-6
TransGuard 0805 (2012 Metric)
TVS DEVICE TVS FEEDTHRU 18V 0805
KYOCERA AVX
18.671
In Stock
1 : 0,85000 €
Cut Tape (CT)
1.000 : 0,20827 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18V
TVS with Feed Through Capacitor
1
General Purpose
-
-
Surface Mount
0805 (2012 Metric)
0805
8 VDFN
TVS DEVICE MIXED 42.5V 8-SON
Texas Instruments
6.875
In Stock
1 : 0,94000 €
Cut Tape (CT)
3.000 : 0,30896 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
42.5V
Mixed Technology
-
General Purpose
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
33.619
In Stock
1 : 0,96000 €
Cut Tape (CT)
5.000 : 0,45965 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60V
Polymer
4
General Purpose
-
-
Surface Mount
1206 (3216 Metric)
1206
SOT-23-6
TVS DEVICE MIXED 7V SOT-23-6
Texas Instruments
4.207
In Stock
1 : 1,68000 €
Cut Tape (CT)
3.000 : 0,63254 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7V
Mixed Technology
1
USB
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
TVS DEVICE MIXED 8SOIC
Littelfuse Inc.
4.307
In Stock
1 : 1,86000 €
Tube
-
Tube
Active
-
Mixed Technology
6
General Purpose
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
TVS DEVICE MIXED 7V 8-TSSOP
Texas Instruments
20.385
In Stock
1 : 1,89000 €
Cut Tape (CT)
2.000 : 0,81757 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7V
Mixed Technology
1
USB
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
TVS DEV MIXED -200/+205V 8SOIC
Texas Instruments
4.696
In Stock
1 : 2,13000 €
Cut Tape (CT)
2.500 : 1,06499 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-200/+205V
Mixed Technology
6
General Purpose
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DEVICE MIXED 8SOIC
Littelfuse Inc.
7.282
In Stock
1 : 2,34000 €
Cut Tape (CT)
2.500 : 0,92289 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
6
General Purpose
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
TVS DEVICE MIXED 16-SOIC
Littelfuse Inc.
17.939
In Stock
1 : 2,54000 €
Tube
-
Tube
Active
-
Mixed Technology
14
General Purpose
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
TVS DEVICE MIXED 16-SOIC
Littelfuse Inc.
257
In Stock
1 : 2,78000 €
Cut Tape (CT)
2.500 : 1,36628 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
14
General Purpose
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
TVS DEVICE MIXED 8SOIC
Littelfuse Inc.
4.722
In Stock
1 : 3,07000 €
Tube
-
Tube
Active
-
Mixed Technology
6
General Purpose
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-LQFN
TVS DEVICE MIXED 64V 8-QFN
Littelfuse Inc.
10.099
In Stock
1 : 3,12000 €
Cut Tape (CT)
4.000 : 1,01659 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
64V
Mixed Technology
2
Ethernet
-
-
Surface Mount
8-LQFN
8-QFN (5x6)
8-LQFN
TVS DEVICE MIXED 8V 8-QFN
Littelfuse Inc.
990
In Stock
1 : 3,12000 €
Cut Tape (CT)
4.000 : 1,01659 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8V
Mixed Technology
2
Ethernet
-
-
Surface Mount
8-LQFN
8-QFN (5x6)
8-SOIC
TVS DEVICE MIXED 8SOIC
Littelfuse Inc.
8.248
In Stock
1 : 3,55000 €
Cut Tape (CT)
2.500 : 1,24821 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
6
General Purpose
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
TVS DEVICE MIXED 40V SOT-23-6
Analog Devices Inc.
3.797
In Stock
1 : 4,41000 €
Cut Tape (CT)
3.000 : 1,82172 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
±40V
Mixed Technology
1
General Purpose
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 1.187

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.