Memory

Results: 56.455
Stocking Options
Environmental Options
Media
Exclude
56.455Results

Showing
of 56.455
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
36.818
In Stock
1 : 0,15000 €
Cut Tape (CT)
2.500 : 0,11670 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-UFDFN
IC EEPROM 2KBIT I2C 5UFDFPN
STMicroelectronics
4.828
In Stock
1 : 0,17000 €
Cut Tape (CT)
5.000 : 0,13615 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
AT24CSW020-UUM0B-T
IC EEPROM 1KBIT I2C 1MHZ 4WLCSP
Microchip Technology
50.874
In Stock
This product has a maximum purchase limit
1 : 0,20000 €
Cut Tape (CT)
5.000 : 0,17274 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP
8-UFDFpN 2x3
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
60.282
In Stock
This product has a maximum purchase limit
1 : 0,21000 €
Cut Tape (CT)
5.000 : 0,16006 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
SOT-23-3
IC EEPROM 1KBIT I2C SOT23-3
Microchip Technology
20.000
In Stock
This product has a maximum purchase limit
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,19528 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C, Single Wire
125 kHz
5ms
-
2.7V ~ 4.5V
-40°C ~ 85°C (TC)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8 SOP
IC FLASH 16MBIT SPI/QUAD 8SOP
BYTe Semiconductor
18.426
In Stock
This product has a maximum purchase limit
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,17804 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
100 MHz
3ms, 3ms
12 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-UDFN; 8MA2
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
16.038
In Stock
This product has a maximum purchase limit
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,20729 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
TSOT-23-5
IC EEPROM 2KBIT I2C TSOT23-5
onsemi
21.688
In Stock
This product has a maximum purchase limit
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,16992 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
27.295
In Stock
This product has a maximum purchase limit
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,22974 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-6
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
35.560
In Stock
This product has a maximum purchase limit
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,24123 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
13.059
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,24123 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Microchip Technology
11.531
In Stock
This product has a maximum purchase limit
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,24184 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Microchip Technology
26.290
In Stock
This product has a maximum purchase limit
1 : 0,29000 €
Cut Tape (CT)
4.000 : 0,25911 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 8KBIT I2C 8TSSOP
onsemi
6.120
In Stock
This product has a maximum purchase limit
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,20170 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SOT 23-6
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
10.115
In Stock
This product has a maximum purchase limit
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,26421 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Microchip Technology
67.082
In Stock
This product has a maximum purchase limit
1 : 0,32000 €
Cut Tape (CT)
4.000 : 0,27569 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Microchip Technology
21.297
In Stock
This product has a maximum purchase limit
1 : 0,32000 €
Cut Tape (CT)
4.000 : 0,27569 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-6
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
19.357
In Stock
This product has a maximum purchase limit
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,28502 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
5-UFDFN
IC EEPROM 128KBIT I2C 5UFDFPN
STMicroelectronics
91.097
In Stock
This product has a maximum purchase limit
1 : 0,34000 €
Cut Tape (CT)
5.000 : 0,25767 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8 SOIC
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
onsemi
16.002
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,23072 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Microchip Technology
11.353
In Stock
This product has a maximum purchase limit
1 : 0,35000 €
Cut Tape (CT)
3.300 : 0,30230 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
onsemi
76.845
In Stock
This product has a maximum purchase limit
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,23912 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 UDFN
IC EEPROM 64KBIT I2C 8MINI MAP
Microchip Technology
63.096
In Stock
This product has a maximum purchase limit
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,31015 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-UDFN; 8MA2
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
11.083
In Stock
This product has a maximum purchase limit
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,31015 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
32.951
In Stock
This product has a maximum purchase limit
1 : 0,36000 €
Cut Tape (CT)
4.000 : 0,28384 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 56.455

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.