Memory

Results: 55.006
Stocking Options
Environmental Options
Media
Exclude
55.006Results

Showing
of 55.006
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
10.551
In Stock
1 : 0,15000 €
Cut Tape (CT)
2.500 : 0,12482 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 2KBIT I2C 8TSSOP
STMicroelectronics
101.238
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,12919 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC EEPROM 1KBIT MICROWIRE 8-SOIC
STMicroelectronics
23.998
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.500 : 0,15123 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8, 64 x 16
Microwire
2 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-3
IC EEPROM 1KBIT I2C SOT23-3
Microchip Technology
23.016
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,20228 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C, Single Wire
125 kHz
5ms
-
2.7V ~ 4.5V
-40°C ~ 85°C (TC)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8 UDFN
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
7.498
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,21417 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8 SOIC
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Microchip Technology
3.550
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,21418 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOP
IC FLASH 16MBIT SPI/QUAD 8SOP
BYTe Semiconductor
97.770
In Stock
1 : 0,25000 €
Cut Tape (CT)
4.000 : 0,19042 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
100 MHz
3ms, 3ms
12 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
3.370
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.500 : 0,19728 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-5
IC EEPROM 2KBIT I2C TSOT23-5
onsemi
42.619
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,16721 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
22.724
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,23797 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-6
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
19.628
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
17.498
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Microchip Technology
7.942
In Stock
1 : 0,27000 €
Cut Tape (CT)
4.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UDFN
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
4.935
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8 SOIC
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
STMicroelectronics
3.413
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,21921 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
onsemi
69.568
In Stock
93.000
Factory
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,18128 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UDFN
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
10.648
In Stock
1 : 0,29000 €
Cut Tape (CT)
5.000 : 0,26177 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
SOT 23-6
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
22.349
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,27367 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
IC EEPROM 16KBIT I2C SOT23-5
Microchip Technology
110.471
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,28557 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Microchip Technology
46.379
In Stock
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,28557 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-6
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
11.636
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,28557 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Microchip Technology
8.334
In Stock
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,28557 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 16KBIT I2C 8TSSOP
onsemi
22.328
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,20507 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
5-UFDFN
IC EEPROM 64KBIT I2C 5UFDFPN
STMicroelectronics
28.188
In Stock
1 : 0,33000 €
Cut Tape (CT)
5.000 : 0,25786 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8 SOIC
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Microchip Technology
1.205
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.300 : 0,30936 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 55.006

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.