Memory

Results: 55.086
Stocking Options
Environmental Options
Media
Exclude
55.086Results

Showing
of 55.086
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
9.739
In Stock
1 : 0,15000 €
Cut Tape (CT)
2.500 : 0,12482 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 2KBIT I2C 8TSSOP
STMicroelectronics
100.195
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,12919 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC EEPROM 1KBIT MICROWIRE 8-SOIC
STMicroelectronics
13.973
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.500 : 0,15123 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8, 64 x 16
Microwire
2 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AT24CSW020-UUM0B-T
IC EEPROM 1KBIT I2C 1MHZ 4WLCSP
Microchip Technology
3.819
In Stock
1 : 0,20000 €
Cut Tape (CT)
5.000 : 0,17848 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP
SOT-23-3
IC EEPROM 1KBIT I2C SOT23-3
Microchip Technology
37.764
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,20228 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C, Single Wire
125 kHz
5ms
-
2.7V ~ 4.5V
-40°C ~ 85°C (TC)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8 UDFN
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
7.307
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,21417 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8 SOIC
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Microchip Technology
3.213
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,21418 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOP
IC FLASH 16MBIT SPI/QUAD 8SOP
BYTe Semiconductor
96.205
In Stock
1 : 0,25000 €
Cut Tape (CT)
4.000 : 0,19042 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
100 MHz
3ms, 3ms
12 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
TSOT-23-5
IC EEPROM 2KBIT I2C TSOT23-5
onsemi
38.224
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,16721 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
22.714
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,23797 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC EEPROM 2KBIT 3-WIRE 8SOIC
Microchip Technology
2.922
In Stock
1 : 0,26000 €
Cut Tape (CT)
4.000 : 0,23797 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8, 128 x 16
3-Wire Serial
2 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-6
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
18.113
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
15.612
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Microchip Technology
7.935
In Stock
1 : 0,27000 €
Cut Tape (CT)
4.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UDFN
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
4.935
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,24987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8 SOIC
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
onsemi
69.568
In Stock
174.000
Factory
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,18128 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UDFN
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
10.128
In Stock
1 : 0,29000 €
Cut Tape (CT)
5.000 : 0,26177 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
SOT 23-6
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
19.649
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,27367 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
IC EEPROM 16KBIT I2C SOT23-5
Microchip Technology
110.041
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,28557 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Microchip Technology
46.379
In Stock
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,28557 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-6
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
10.678
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,28557 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 TSSOP
IC EEPROM 16KBIT I2C 8TSSOP
onsemi
20.828
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,20507 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
5-UFDFN
IC EEPROM 64KBIT I2C 5UFDFPN
STMicroelectronics
28.178
In Stock
1 : 0,33000 €
Cut Tape (CT)
5.000 : 0,25786 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8 UDFN
IC EEPROM 64KBIT I2C 8MINI MAP
Microchip Technology
44.676
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,32126 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
W25X40CLSNIG TR
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
9.406
In Stock
1 : 0,35000 €
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 55.086

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.