Gates and Inverters

Results: 13.918
Stocking Options
Environmental Options
Media
Exclude
13.918Results

Showing
of 13.918
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5-TSSOP
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
372.750
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03174 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
143.421
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
113.873
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
NC7SZ332P6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
106.721
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
4.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
SC-70-5
IC INVERT SCHMITT 1CH 1IN SC70-5
onsemi
90.915
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-23-5
IC GATE AND 1CH 2-INP SOT23-5
onsemi
88.369
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC GATE OR 1CH 2-INP SOT23-5
onsemi
0
In Stock
84.000
Marketplace
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03237 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-70-5
IC INVERTER 1CH 1-INP SC70-5
onsemi
70.253
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
IC GATE NOR 1CH 2-INP SC70-5
Texas Instruments
68.795
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Nexperia USA Inc.
51.637
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.46V ~ 1.58V
1.14V ~ 2.79V
6.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SC-70-5
IC GATE AND 1CH 2-INP SC70-5
onsemi
40.777
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02243 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
IC GATE NAND 1CH 2-INP SC70-5
Texas Instruments
25.719
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.3ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-23-5
IC INVERTER 1CH 1-INP SOT23-5
onsemi
3.625
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
5-TSSOP
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
38.582
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03427 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-753
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
424.785
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
5-TSSOP
IC INVERT SCHMITT 1CH 1IN SC70-5
Texas Instruments
216.626
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03805 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-753
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
125.198
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-753
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
84.178
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
PMBT2222AYS-QX
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Nexperia USA Inc.
38.478
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03830 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.25V ~ 1.2V
1.7V ~ 3.8V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SOT-753
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
24.089
In Stock
12.498
Marketplace
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03805 €
Tape & Reel (TR)
4.878 : 0,05164 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-753
IC GATE NAND 1CH 2-INP SOT23-5
Texas Instruments
35.171
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03805 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-753
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
23.182
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-74A
IC GATE AND 1CH 2-INP SC74A
Nexperia USA Inc.
604.169
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,04344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
5-TSSOP
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
57.530
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,04683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-753
IC GATE XOR 1CH 2-INP SOT23-5
Texas Instruments
30.985
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,04933 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 13.918

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.