Gates and Inverters

Results: 13.919
Stocking Options
Environmental Options
Media
Exclude
13.919Results

Showing
of 13.919
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5-TSSOP
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
381.280
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03174 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
152.521
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
114.138
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
NC7SZ332P6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
113.783
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
4.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
SOT-23-5
IC GATE AND 1CH 2-INP SOT23-5
onsemi
91.619
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC GATE OR 1CH 2-INP SOT23-5
onsemi
0
In Stock
84.000
Marketplace
Check Lead Time
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03237 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
5-TSSOP
IC GATE NOR 1CH 2-INP SC70-5
Texas Instruments
75.140
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-70-5
IC INVERTER 1CH 1-INP SC70-5
onsemi
70.409
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Nexperia USA Inc.
52.415
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.46V ~ 1.58V
1.14V ~ 2.79V
6.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SC-70-5
IC INVERT SCHMITT 1CH 1IN SC70-5
onsemi
44.160
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
IC GATE NAND 1CH 2-INP SC70-5
Texas Instruments
25.814
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.3ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-23-5
IC INVERTER 1CH 1-INP SOT23-5
onsemi
3.686
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
5-TSSOP
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
2.433
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03427 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-753
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
425.433
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
5-TSSOP
IC INVERT SCHMITT 1CH 1IN SC70-5
Texas Instruments
218.749
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03805 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-753
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
131.646
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-753
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
98.838
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
PMBT2222AYS-QX
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Nexperia USA Inc.
41.478
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03830 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.25V ~ 1.2V
1.7V ~ 3.8V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SOT-753
IC GATE NAND 1CH 2-INP SOT23-5
Texas Instruments
37.271
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03805 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-753
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
24.159
In Stock
12.498
Marketplace
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03805 €
Tape & Reel (TR)
4.878 : 0,05164 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-753
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
21.185
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-74A
IC GATE AND 1CH 2-INP SC74A
Nexperia USA Inc.
604.169
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,04344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
5-TSSOP
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
58.880
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,04683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-753
IC GATE XOR 1CH 2-INP SOT23-5
Texas Instruments
31.070
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,04933 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
Automotive, AEC-Q101 Series
IC INVERT SCHMITT 2CH 2INP 6TSOP
Nexperia USA Inc.
778.691
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,06517 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.25V ~ 1.2V
1.7V ~ 3.8V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
Showing
of 13.919

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.