Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341.654 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03174 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
141.776 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02524 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
113.759 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03047 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
105.206 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02665 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 4.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
89.735 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02665 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
87.781 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02716 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 6V | 1 µA | 2.6mA, 2.6mA | 0.5V | 1.5V | 17ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
0 In Stock 84.000 Marketplace Check Lead Time | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03237 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
65.590 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03300 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
51.367 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02652 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.46V ~ 1.58V | 1.14V ~ 2.79V | 6.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
47.565 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02435 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
37.274 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02243 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
24.182 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03300 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3.253 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02716 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
15.073 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03427 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
421.519 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03931 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
215.843 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03805 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 6.5ns @ 2.5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
204.534 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03931 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
86.567 In Stock 12.498 Marketplace | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03805 € Tape & Reel (TR) 4.878 : 0,05164 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
82.480 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03931 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
35.478 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03830 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
35.171 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03805 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
12.147 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,03931 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
604.169 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,04344 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
57.480 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,04683 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.6V ~ 5.5V | 10 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 7ns @ 5V, 30pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
30.710 In Stock | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,04933 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |