Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34.534 In Stock | 1 : 0,16000 € Cut Tape (CT) 2.500 : 0,06397 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
88.532 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,06871 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
4.450 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,12909 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2.332 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,12909 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
54.277 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,06931 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | - | 0.4V/µs | 900 kHz | - | 10 nA | 300 µV | 300µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
37.521 In Stock | 1 : 0,18000 € Cut Tape (CT) 2.500 : 0,07194 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 800 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
19.907 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.500 : 0,07578 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 32 V | -25°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
140.887 In Stock | 1 : 0,20000 € Cut Tape (CT) 2.500 : 0,07834 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
73.190 In Stock | 1 : 0,20000 € Cut Tape (CT) 2.500 : 0,08089 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
75.031 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.500 : 0,08216 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
48.438 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.500 : 0,08472 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8.598 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.500 : 0,08138 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | - | - | 1 MHz | - | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 32 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
29.758 In Stock | 1 : 0,22000 € Cut Tape (CT) 2.500 : 0,16352 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | - | 1.6 mV | 50µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
73.261 In Stock | 1 : 0,23000 € Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2.069 In Stock | 1 : 0,23000 € Cut Tape (CT) 2.500 : 0,09617 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1.7V/µs | 1 MHz | - | 10 pA | 1 mV | 70µA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
54.147 In Stock 603.169 Marketplace | 1 : 0,24000 € Cut Tape (CT) 2.500 : 0,09998 € Tape & Reel (TR) 1.860 : 0,13769 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
150.076 In Stock | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,18933 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9.059 In Stock | 1 : 0,26000 € Cut Tape (CT) 3.000 : 0,18933 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
109.687 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.500 : 0,11136 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
53.420 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,11263 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
28.507 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.500 : 0,11263 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 15 nA | 2 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
50.171 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,19794 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
48.758 In Stock | 1 : 0,28000 € Cut Tape (CT) 2.500 : 0,11642 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 5V/µs | 12 MHz | - | 100 nA | 500 µV | 6mA | 50 mA | 4 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
25.491 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,19794 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
23.438 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,19794 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |