Isolators - Gate Drivers

Results: 4.355
Stocking Options
Environmental Options
Media
Exclude
4.355Results

Showing
of 4.355
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
TLP2398(E
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Toshiba Semiconductor and Storage
2.600
In Stock
1 : 1,11000 €
Cut Tape (CT)
3.000 : 0,43156 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
145ns, 165ns
50ns
18ns, 22ns
2A, 2A
2.5A
1.57V
20 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
-
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
13.273
In Stock
1 : 1,28000 €
Cut Tape (CT)
2.500 : 0,63652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
4.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
8-SOIC
DIGITAL ISOCH GATE DVR 8SOIC
Microchip Technology
4.653
In Stock
1 : 1,28000 €
Cut Tape (CT)
3.300 : 0,97248 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
-
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
6-SOP
OPTOISO 5KV 1CH GATE DVR 6SOP
onsemi
267
In Stock
1 : 1,32000 €
Cut Tape (CT)
1.000 : 0,56693 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
20kV/µs
210ns, 210ns
65ns
38ns, 24ns
2.5A, 2.5A
3A
1.5V
25 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SOP
UR
8-SOIC
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
6.098
In Stock
1 : 1,65000 €
Cut Tape (CT)
2.500 : 0,83653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
3.295
In Stock
1 : 1,66000 €
Cut Tape (CT)
2.500 : 0,84410 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
4A, 4A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
8 SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
5.053
In Stock
1 : 1,88000 €
Cut Tape (CT)
2.500 : 0,96689 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
5A, 5A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
1.408
In Stock
1 : 1,88000 €
Cut Tape (CT)
2.500 : 0,96689 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
8.5A, 10A
-
-
-
9.5V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
2EDB7259KXUMA1
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Infineon Technologies
6.230
In Stock
1 : 1,89000 €
Cut Tape (CT)
4.000 : 0,96077 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
13-LGA
13-LGA (5x5)
UL
1ED3124MU12HXUMA1
DGT ISO 1.2KV 1CH GT DVR DSO8-66
Infineon Technologies
4.546
In Stock
1 : 1,93000 €
Cut Tape (CT)
1.000 : 1,02917 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
1200Vrms
200kV/µs
-
-
15ns, 15ns
5.5A, 5.5A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL
1ED3124MU12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
3.904
In Stock
1 : 2,05000 €
Cut Tape (CT)
1.000 : 1,09590 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
8-SOIC
DIGITAL ISO 2CH GATE DVR 8SOIC
Microchip Technology
13.418
In Stock
1 : 2,12000 €
Cut Tape (CT)
3.300 : 1,61794 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
3.385
In Stock
1 : 2,24000 €
Cut Tape (CT)
1.000 : 1,20680 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100V/ns
40ns, 40ns
5.5ns
5ns, 6ns
4A, 6A
4A, 6A
-
-
6V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8 SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
4.265
In Stock
1 : 2,36000 €
Cut Tape (CT)
2.500 : 1,24050 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
10A, 10A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
2.694
In Stock
1 : 2,36000 €
Cut Tape (CT)
2.500 : 1,24050 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
10A, 10A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
10.000
In Stock
1 : 2,53000 €
Cut Tape (CT)
2.500 : 1,33528 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
2500Vrms
20kV/µs
-
-
-
-
-
-
-
-
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8 SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
10.239
In Stock
1 : 2,62000 €
Cut Tape (CT)
2.500 : 1,38955 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, UL, VDE
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
3.873
In Stock
1 : 2,66000 €
Cut Tape (CT)
1.000 : 1,45844 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
5A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8 SOIC
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
1.265
In Stock
1 : 2,67000 €
Tube
-
Tube
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
500mA, 1.2A
4A
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-SMD
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
3.456
In Stock
1 : 2,68000 €
Cut Tape (CT)
1.000 : 1,26751 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
5.478
In Stock
1 : 2,78000 €
Cut Tape (CT)
1.000 : 1,52947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
120kV/µs
60ns, 60ns
20ns
10ns, 10ns
17A, 17A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
11.150
In Stock
1 : 2,83000 €
Cut Tape (CT)
1.000 : 1,56211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-40
UL
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
5.068
In Stock
1 : 2,83000 €
Cut Tape (CT)
1.000 : 1,56211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-40
UL
8-DIP
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
3.461
In Stock
1 : 2,88000 €
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
1.920
In Stock
1 : 2,93000 €
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
Showing
of 4.355

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.