Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
789.813 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03961 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 150 mA | - | Semi-Shielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
626.400 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.000 : 0,04347 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 300 mA | 60mA | Shielded | 600mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
581.898 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.000 : 0,03696 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 550 mA | 110mA | Shielded | 250mOhm | - | 60MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
533.761 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 5.6 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
497.530 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.3nH | 300 mA | - | Unshielded | 190mOhm Max | 8 @ 100MHz | 8.5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
475.816 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 250 mA | - | Unshielded | 450mOhm Max | 8 @ 100MHz | 3.7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
388.577 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 4.7 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4.4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
369.477 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±5% | 250 mA | - | Unshielded | 400mOhm Max | 8 @ 100MHz | 4.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
324.019 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 3.5 nH | ±0.1nH | 450 mA | - | Unshielded | 250mOhm Max | 14 @ 500MHz | 7GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
302.531 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 300 mA | - | Unshielded | 220mOhm Max | 8 @ 100MHz | 7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
287.316 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 350 mA | - | Unshielded | 460mOhm Max | 8 @ 100MHz | 1.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
269.190 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±5% | 250 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
256.273 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.2 nH | ±0.3nH | 300 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 12GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
252.847 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 5.1 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
243.877 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 3 nH | ±0.1nH | 450 mA | - | Unshielded | 250mOhm Max | 14 @ 500MHz | 9.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
241.784 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.7 nH | ±0.3nH | 300 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
214.233 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 15 nH | ±5% | 450 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
210.983 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 300 mA | - | Unshielded | 670mOhm Max | 8 @ 100MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
197.364 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.000 : 0,02072 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±0.3nH | 300 mA | - | Unshielded | 300mOhm Max | 8 @ 100MHz | 4.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
164.980 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01497 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.3nH | 300 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 15GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
154.102 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.000 : 0,03920 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 500 mA | 110mA | Shielded | 300mOhm | - | 50MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
148.362 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03961 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 100 mA | - | Semi-Shielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
132.374 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 3.3 nH | ±0.1nH | 450 mA | - | Unshielded | 250mOhm Max | 14 @ 500MHz | 8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
128.488 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,02228 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 150 nH | ±5% | 150 mA | - | Unshielded | 2.99Ohm Max | 8 @ 100MHz | 550MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
116.939 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.000 : 0,03920 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 250 mA | 120mA | Shielded | 950mOhm | - | 40MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) |









-1,45mm.jpg)