Fixed Inductors

Results: 149.015
Stocking Options
Environmental Options
Media
Exclude
149.015Results

Showing
of 149.015
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LB Series 0805 (2012 Metric)
LBR2012T100K
FIXED IND 10UH 150MA 360MOHM SMD
Taiyo Yuden
991.224
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03294 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
150 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
MLZ2012N6R8LT000
FIXED IND 6.8UH 550MA 250MOHM SM
TDK Corporation
526.716
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,03858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
6.8 µH
±20%
550 mA
110mA
Shielded
250mOhm
-
60MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
Capacitor 0402(1005)
LRC0402CS2N2GV001T
FIXED IND 2.2NH 300MA 160MOHM SM
Johanson Technology Inc.
262.976
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01465 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.2 nH
±0.3nH
300 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
12GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
MLZ2012
MLZ2012P220WT000
FIXED IND 22UH 220MA 1.25OHM SMD
TDK Corporation
179.914
In Stock
1 : 0,09000 €
Cut Tape (CT)
2.000 : 0,04092 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
22 µH
±20%
220 mA
100mA
Shielded
1.25Ohm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
MLZ2012N100LT000
FIXED IND 10UH 500MA 300MOHM SMD
TDK Corporation
137.219
In Stock
1 : 0,09000 €
Cut Tape (CT)
2.000 : 0,04092 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
500 mA
110mA
Shielded
300mOhm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ-MMZ
MLZ1608N100LT000
FIXED IND 10UH 300MA 600MOHM SMD
TDK Corporation
108.657
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,04546 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
60mA
Shielded
600mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ-MMZ
MLZ1608M100WT000
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
97.059
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,04546 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
250 mA
90mA
Shielded
1.05Ohm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQG15H-0402(1005Metric)
LQG15HS15NJ02D
FIXED IND 15NH 450MA 0.32OHM SMD
Murata Electronics
87.260
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0402(1005)
LRC0402CJ6N8GV001T
FIXED IND 6.8NH 250MA 320MOHM SM
Johanson Technology Inc.
75.666
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01465 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
250 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ10NGV001T
FIXED IND 10NH 250MA 450MOHM SMD
Johanson Technology Inc.
67.982
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01465 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
250 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN10NJ00D
FIXED IND 10NH 500MA 0.17OHM SMD
Murata Electronics
66.895
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
10 nH
±5%
500 mA
-
Unshielded
170mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJR22GV001T
FIXED IND 220NH 300MA 2.8OHM SMD
Johanson Technology Inc.
66.539
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,02274 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
220 nH
±5%
300 mA
-
Unshielded
2.8Ohm Max
8 @ 50MHz
450MHz
-
-55°C ~ 100°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
MLZ2012M2R2HT000
FIXED IND 2.2UH 600MA 160MOHM SM
TDK Corporation
65.169
In Stock
1 : 0,09000 €
Cut Tape (CT)
2.000 : 0,04459 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
600 mA
400mA
Shielded
160mOhm
-
100MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
LQW15A
LQW15AN33NJ00D
FIXED IND 33NH 260MA 0.63OHM SMD
Murata Electronics
61.276
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
260 mA
-
Unshielded
630mOhm Max
25 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
MLZ2012
MLZ2012M100WT000
FIXED IND 10UH 350MA 470MOHM SMD
TDK Corporation
58.948
In Stock
1 : 0,09000 €
Cut Tape (CT)
2.000 : 0,04092 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
350 mA
200mA
Shielded
470mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQG15H-0402(1005Metric)
LQG15HS27NJ02D
FIXED IND 27NH 350MA 0.46OHM SMD
Murata Electronics
57.721
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
LQW15AN8N2J00D
FIXED IND 8.2NH 540MA 0.14OHM SM
Murata Electronics
56.593
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±5%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
MCASU21GSB7224MTNA01
LBR2012T1R0M
FIXED IND 1UH 400MA 91 MOHM SMD
Taiyo Yuden
49.399
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03876 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
400 mA
-
Unshielded
91mOhm Max
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQW15A
LQW15AN6N2D00D
FIXED IND 6.2NH 700MA 0.09OHM SM
Murata Electronics
48.503
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.2 nH
±0.5nH
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN56NJ00D
FIXED IND 56NH 200MA 1.17OHM SMD
Murata Electronics
47.896
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
56 nH
±5%
200 mA
-
Unshielded
1.17Ohm Max
25 @ 200MHz
2.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN2N7B02D
FIXED IND 2.7NH 500MA 200MOHM SM
Murata Electronics
42.658
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,01375 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
2.7 nH
±0.1nH
500 mA
-
Unshielded
200mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0603(1608)
LRC0603CS5N6GV001T
FIXED IND 5.6NH 300MA 300MOHM SM
Johanson Technology Inc.
38.984
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,02027 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
5.6 nH
±0.3nH
300 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ-MMZ
MLZ1608E100MT000
FIXED IND 10UH 40MA 900 MOHM SMD
TDK Corporation
37.592
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,03782 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ferrite
10 µH
±20%
40 mA
-
Shielded
900mOhm
-
30MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW15A
LQW15AN15NJ00D
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
30.929
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
15 nH
±5%
460 mA
-
Unshielded
160mOhm Max
30 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN22NJ00D
FIXED IND 22NH 310MA 0.3OHM SMD
Murata Electronics
23.911
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
22 nH
±5%
310 mA
-
Unshielded
300mOhm Max
25 @ 250MHz
4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Showing
of 149.015

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.