Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
769.692 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,04113 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 150 mA | - | Semi-Shielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
629.763 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.3nH | 300 mA | - | Unshielded | 190mOhm Max | 8 @ 100MHz | 8.5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
573.742 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.000 : 0,04327 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 300 mA | 60mA | Shielded | 600mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
565.221 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.000 : 0,03679 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 550 mA | 110mA | Shielded | 250mOhm | - | 60MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
511.441 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01345 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 5.6 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
482.678 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 250 mA | - | Unshielded | 450mOhm Max | 8 @ 100MHz | 3.7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
473.510 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±5% | 250 mA | - | Unshielded | 400mOhm Max | 8 @ 100MHz | 4.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
448.638 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 300 mA | - | Unshielded | 220mOhm Max | 8 @ 100MHz | 7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
327.430 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01345 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 4.7 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4.4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
316.474 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.7 nH | ±0.3nH | 300 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
290.900 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01345 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 3.5 nH | ±0.1nH | 450 mA | - | Unshielded | 250mOhm Max | 14 @ 500MHz | 7GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
237.546 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01763 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 350 mA | - | Unshielded | 460mOhm Max | 8 @ 100MHz | 1.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
204.069 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±5% | 250 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
198.867 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01345 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 5.1 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
192.711 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.2 nH | ±0.3nH | 300 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 12GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
187.891 In Stock | 1 : 0,09000 € Cut Tape (CT) 15.000 : 0,01345 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 3.9 nH | ±0.1nH | 400 mA | - | Unshielded | 300mOhm Max | 14 @ 500MHz | 5.7GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
177.585 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.3nH | 300 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 15GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
162.533 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,02468 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.7 nH | ±0.1nH | 700 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
147.553 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01763 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 300 mA | - | Unshielded | 670mOhm Max | 8 @ 100MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
138.785 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,04113 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 100 mA | - | Semi-Shielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
128.976 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.000 : 0,03902 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 350 mA | 200mA | Shielded | 470mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
128.388 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,02218 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 150 nH | ±5% | 150 mA | - | Unshielded | 2.99Ohm Max | 8 @ 100MHz | 550MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
123.144 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.000 : 0,03902 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 500 mA | 110mA | Shielded | 300mOhm | - | 50MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
95.472 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.000 : 0,03902 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 250 mA | 120mA | Shielded | 950mOhm | - | 40MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
84.675 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.000 : 0,02062 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±0.3nH | 300 mA | - | Unshielded | 300mOhm Max | 8 @ 100MHz | 4.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |








-1,45mm.jpg)