Film Capacitors

Results: 161.505
Stocking Options
Environmental Options
Media
Exclude
161.505Results

Showing
of 161.505
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32529 SERIES
CAP FILM 0.1UF 5% 63VDC RADIAL
TDK
46.587
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.200 : 0,05867 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
R82EC
CAP FILM 0.1UF 5% 100VDC RADIAL
KEMET
51.237
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.500 : 0,06487 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.260" (6.60mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
ECQ-E6682KF3
CAP FILM 0.1UF 10% 250VDC RADIAL
Panasonic Industry
35.547
In Stock
1 : 0,33000 €
Bulk
Bulk
Active
0.1 µF
±10%
-
250V
Polyester, Metallized
-
-40°C ~ 105°C
Through Hole
Radial
0.406" L x 0.228" W (10.30mm x 5.80mm)
0.370" (9.40mm)
PC Pins
0.295" (7.50mm)
General Purpose
-
-
R82EC
CAP FILM 0.33UF 5% 63VDC RADIAL
KEMET
75.558
In Stock
1 : 0,35000 €
Bulk
Bulk
Active
0.33 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.138" W (7.20mm x 3.50mm)
0.299" (7.60mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
MK(P,T) Series
CAP FILM 0.1UF 10% 250VDC RADIAL
TDK
7.308
In Stock
1 : 0,35000 €
Bulk
Bulk
Active
0.1 µF
±10%
160V
250V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.512" L x 0.157" W (13.00mm x 4.00mm)
0.276" (7.00mm)
PC Pins
0.394" (10.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 0.1UF 10% 250VDC RADIAL
TDK
36.137
In Stock
1 : 0,36000 €
Bulk
Bulk
Active
0.1 µF
±10%
160V
250V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.177" W (7.30mm x 4.50mm)
0.374" (9.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 0.1UF 20% 630VDC RADIAL
TDK
78.585
In Stock
1 : 0,40000 €
Cut Tape (CT)
1.300 : 0,10685 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.709" L x 0.197" W (18.00mm x 5.00mm)
0.413" (10.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
B32xxx, B811xx Series
CAP FILM 0.1UF 20% 630VDC RADIAL
TDK
80.615
In Stock
1 : 0,42000 €
Bulk
Bulk
Active
0.1 µF
±20%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.512" L x 0.236" W (13.00mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X2
-
ECHU-(J1)
CAP FILM 100PF 5% 50VDC 0805
Panasonic Industry
10.913
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,11445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
MK(P,T) Series
CAP FILM 0.1UF 10% 630VDC RADIAL
TDK
42.073
In Stock
1 : 0,44000 €
Cut Tape (CT)
1.170 : 0,12374 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±10%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.709" L x 0.197" W (18.00mm x 5.00mm)
0.413" (10.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
B32xxx, B811xx Series
CAP FILM 0.1UF 20% 630VDC RADIAL
TDK
60.939
In Stock
1 : 0,46000 €
Cut Tape (CT)
1.100 : 0,12947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.512" L x 0.236" W (13.00mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X2
-
ECHU-(J1)
CAP FILM 1000PF 5% 50VDC 0805
Panasonic Industry
32.714
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,12806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(J1)
CAP FILM 3300PF 2% 16VDC 0805
Panasonic Industry
29.355
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,13082 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3300 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(J1)
CAP FILM 1000PF 2% 50VDC 0805
Panasonic Industry
21.664
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,13029 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(K1)
CAP FILM 2200PF 2% 16VDC 0603
Panasonic Industry
21.248
In Stock
1 : 0,47000 €
Cut Tape (CT)
4.000 : 0,12782 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
R46 Series 18mm
CAP FILM 0.1UF 10% 560VDC RADIAL
KEMET
117.334
In Stock
1 : 0,48000 €
Bulk
Bulk
Active
0.1 µF
±10%
275V
560V
Polypropylene (PP), Metallized
-
-40°C ~ 110°C
Through Hole
Radial
0.709" L x 0.236" W (18.00mm x 6.00mm)
0.437" (11.10mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
ECHU-(K1)
CAP FILM 470PF 2% 16VDC 0603
Panasonic Industry
51.728
In Stock
1 : 0,48000 €
Cut Tape (CT)
4.000 : 0,13001 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
ECHU-(J2)
CAP FILM 10000PF 5% 16VDC 0805
Panasonic Industry
31.510
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,13279 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
ECHU-(J1)
CAP FILM 4700PF 2% 16VDC 0805
Panasonic Industry
49.188
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,13593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(H2)
CAP FILM 10000PF 5% 50VDC 1206
Panasonic Industry
62.601
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,13815 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
MK(P,T) Series
CAP FILM 1UF 5% 63VDC RADIAL
TDK
39.514
In Stock
1 : 0,49000 €
Bulk
Bulk
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.177" W (7.30mm x 4.50mm)
0.374" (9.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
ECHU-(J2)
CAP FILM 10000PF 2% 16VDC 0805
Panasonic Industry
31.685
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,14063 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
R82 SERIES
CAP FILM 1UF 5% 63VDC RADIAL
KEMET
215.605
In Stock
1 : 0,52000 €
Cut Tape (CT)
1.700 : 0,15798 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.197" W (7.20mm x 5.00mm)
0.398" (10.10mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
R82 SERIES
CAP FILM 1UF 5% 63VDC RADIAL
KEMET
13.963
In Stock
1 : 0,52000 €
Bulk
Bulk
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.197" W (7.20mm x 5.00mm)
0.398" (10.10mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
R4x & R76 Series
CAP FILM 2200PF 20% 1KVDC RADIAL
KEMET
52.302
In Stock
1 : 0,53000 €
Bulk
Bulk
Active
2200 pF
±20%
300V
1000V (1kV)
Polypropylene (PP), Metallized
-
-40°C ~ 110°C
Through Hole
Radial
0.512" L x 0.157" W (13.00mm x 4.00mm)
0.358" (9.10mm)
PC Pins
0.394" (10.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200, X1, Y2
-
Showing
of 161.505

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.