Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23.634 In Stock | 1 : 0,38000 € Cut Tape (CT) 4.500 : 0,29984 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
15.189 In Stock | 1 : 0,38000 € Cut Tape (CT) 4.500 : 0,29984 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 10MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
18.376 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.300 : 0,33411 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 5/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | |||
17.859 In Stock | 1 : 0,42000 € Cut Tape (CT) 2.600 : 0,34268 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
8.724 In Stock | 1 : 0,45000 € Cut Tape (CT) 4.000 : 0,36838 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2.561 In Stock | 1 : 0,45000 € Cut Tape (CT) 4.000 : 0,36838 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1.060 In Stock | 1 : 0,45000 € Cut Tape (CT) 4.000 : 0,36838 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3.253 In Stock | 1 : 0,51000 € Cut Tape (CT) 4.000 : 0,41122 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3.200 In Stock | 1 : 0,52000 € Cut Tape (CT) 1.600 : 0,42836 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 12/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
18.655 In Stock | 1 : 0,54000 € Cut Tape (CT) 3.000 : 0,43906 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16.266 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,46262 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
26.180 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,48189 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5.759 In Stock | 1 : 0,60000 € Cut Tape (CT) 3.000 : 0,49689 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
17.849 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,50546 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
64.626 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.300 : 0,50545 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
122.949 In Stock | 1 : 0,63000 € Cut Tape (CT) 3.000 : 0,51402 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 768B (512 x 12) | FLASH | - | 23 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
208.345 In Stock | 1 : 0,64000 € Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
20.681 In Stock | 1 : 0,64000 € Cut Tape (CT) 4.000 : 0,52259 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
89.934 In Stock | 1 : 0,65000 € Cut Tape (CT) 3.400 : 0,59969 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | - | - | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
16.424 In Stock | 1 : 0,66000 € Cut Tape (CT) 3.000 : 0,54829 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6.355 In Stock | 1 : 0,67000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
38.140 In Stock | 1 : 0,69000 € Cut Tape (CT) 3.300 : 0,57399 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
20.085 In Stock | 1 : 0,70000 € Cut Tape (CT) 6.000 : 0,58256 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
17.003 In Stock | 1 : 0,72000 € Cut Tape (CT) 6.000 : 0,59969 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 8KB (8K x 8) | FLASH | 128 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
18.249 In Stock | 1 : 0,74000 € Cut Tape (CT) 6.000 : 0,60826 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 8KB (8K x 8) | FLASH | 128 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad |