FPGAs (Field Programmable Gate Array)

Results: 23.067
Stocking Options
Environmental Options
Media
Exclude
23.067Results

Showing
of 23.067
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
1.404
In Stock
1 : 2,07000 €
Tray
Tray
Active
Not Verified
48
384
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
2.059
In Stock
1 : 3,45000 €
Cut Tape (CT)
5.000 : 2,80703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
160
1280
65536
28
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-UFBGA, WLCSP
36-WLCSP (2.54x2.59)
3.229
In Stock
1 : 4,10000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
36-WLCSP
IC FPGA 27 I/O 36WLCSP
Altera
3.234
In Stock
1 : 4,59000 €
Cut Tape (CT)
1.000 : 3,45481 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
2.581
In Stock
1 : 4,66000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
602
In Stock
1 : 4,79000 €
Cut Tape (CT)
2.000 : 3,88665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
138
1100
65536
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
2.059
In Stock
1 : 4,84000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
600
In Stock
1 : 5,14000 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFNS (7x7)
293
In Stock
1 : 5,79000 €
Tray
Tray
Active
Not Verified
160
1280
65536
63
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
81-VFBGA
81-UCBGA (4x4)
2.187
In Stock
1 : 6,13000 €
Cut Tape (CT)
2.000 : 4,96628 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
256
2048
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
36-WLCSP
IC FPGA 27 I/O 36WLCSP
Altera
708
In Stock
1 : 6,13000 €
Cut Tape (CT)
1.000 : 4,59489 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
21.275
In Stock
1 : 6,23000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
716
In Stock
1 : 6,35000 €
Tray
Tray
Active
Not Verified
80
640
65536
100
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
284
In Stock
1 : 6,35000 €
Tray
Tray
Active
Not Verified
160
1280
65536
72
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
100TQFP
IC FPGA 77 I/O 100VQFP
Microchip Technology
2.034
In Stock
1 : 6,38000 €
Tray
Tray
Active
Not Verified
-
-
-
77
30000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-TQFP
100-VQFP (14x14)
2.931
In Stock
1 : 6,52000 €
Tray
Tray
Active
Not Verified
32
256
-
55
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
544
In Stock
1 : 6,61000 €
Tray
Tray
Active
Not Verified
-
-
-
34
10000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (6x6)
80 WLCSP
IC FPGA 33 I/O 80WLCSP
Efinix, Inc.
12.443
In Stock
1 : 6,63000 €
Cut Tape (CT)
2.500 : 3,55596 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
19728
1069548
33
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
80-UFBGA, WLCSP
80-WLCSP (4.46x3.56)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
38.841
In Stock
1 : 6,90000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
7.104
In Stock
1 : 6,94000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
368
In Stock
1 : 7,26000 €
Tray
Tray
Active
Not Verified
160
1280
65536
96
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
3.621
In Stock
1 : 7,34000 €
Tray
Tray
Active
Not Verified
-
12828
744489
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
824
In Stock
1 : 7,35000 €
Tray
Tray
Active
Not Verified
-
768
-
77
30000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 85°C (TA)
-
-
100-TQFP
100-VQFP (14x14)
6.099
In Stock
1 : 7,60000 €
Cut Tape (CT)
2.000 : 6,15387 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
1.173
In Stock
1 : 7,82000 €
Cut Tape (CT)
1.000 : 6,26183 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
540
4320
94208
63
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
81-UFBGA, WLCSP
81-WLCSP (3.80x3.69)
Showing
of 23.067

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.