FPGAs (Field Programmable Gate Array)

Results: 22.761
Stocking Options
Environmental Options
Media
Exclude
22.761Results

Showing
of 22.761
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
455
In Stock
1 : 3,43000 €
Cut Tape (CT)
5.000 : 2,78428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
160
1280
65536
28
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-UFBGA, WLCSP
36-WLCSP (2.54x2.59)
761
In Stock
1 : 4,48000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
2.639
In Stock
1 : 5,09000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
2.506
In Stock
1 : 5,10000 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFNS (7x7)
1.640
In Stock
1 : 5,23000 €
Cut Tape (CT)
2.000 : 4,00510 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
138
1100
65536
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
2.012
In Stock
1 : 5,28000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
1.186
In Stock
1 : 5,75000 €
Tray
Tray
Active
Not Verified
160
1280
65536
67
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
84-VFQFN Dual Rows, Exposed Pad
84-QFN (7x7)
122
In Stock
1 : 7,28000 €
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
4.494
In Stock
1 : 7,58000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
969
In Stock
1 : 7,75000 €
Cut Tape (CT)
1.000 : 6,21108 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
540
4320
94208
63
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
81-UFBGA, WLCSP
81-WLCSP (3.80x3.69)
2.451
In Stock
1 : 7,92000 €
Tray
Tray
Active
Not Verified
160
1280
65536
96
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
2.894
In Stock
1 : 8,02000 €
Tray
Tray
Active
Not Verified
-
12828
744489
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
20.246
In Stock
1 : 8,16000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
1.529
In Stock
1 : 8,29000 €
Cut Tape (CT)
2.000 : 6,31392 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
36.635
In Stock
1 : 9,03000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
256-FBGA
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
1.007
In Stock
1 : 9,03000 €
Tray
Tray
Active
Not Verified
-
12828
744489
195
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
473
In Stock
1 : 9,45000 €
Tray
Tray
Active
Not Verified
125
2000
110592
130
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
4.091
In Stock
1 : 9,69000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
1.626
In Stock
1 : 9,81000 €
Tray
Tray
Active
Not Verified
125
2000
110592
101
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
630
In Stock
1 : 10,04000 €
Tray
Tray
Active
Not Verified
80
640
18432
78
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
T8Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
4.080
In Stock
1 : 10,33000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
256-FBGA
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
7.165
In Stock
1 : 10,92000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
195
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
256-FBGA
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
3.327
In Stock
1 : 10,92000 €
Tray
Tray
Active
Not Verified
-
12828
744489
195
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
256-FBGA
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
11.946
In Stock
1 : 11,29000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
195
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
T8Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
1.350
In Stock
1 : 11,33000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
Showing
of 22.761

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.