FPGAs (Field Programmable Gate Array)

Results: 22.731
Stocking Options
Environmental Options
Media
Exclude
22.731Results

Showing
of 22.731
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
5.359
In Stock
1 : 2,27000 €
Tray
Tray
Active
Not Verified
48
384
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
2.030
In Stock
1 : 4,50000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
106
In Stock
1 : 5,12000 €
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFNS (7x7)
1.209
In Stock
1 : 5,26000 €
Cut Tape (CT)
2.000 : 4,02333 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
138
1100
65536
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
3.173
In Stock
1 : 5,30000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
1.833
In Stock
1 : 6,72000 €
Cut Tape (CT)
2.000 : 5,15933 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
256
2048
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
5.142
In Stock
1 : 6,92000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
2.894
In Stock
1 : 7,32000 €
Tray
Tray
Active
Not Verified
-
12828
744489
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
20.738
In Stock
1 : 7,45000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
5.098
In Stock
1 : 7,95000 €
Tray
Tray
Active
Not Verified
160
1280
65536
96
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
37.192
In Stock
1 : 8,24000 €
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
256-FBGA
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
5.176
In Stock
1 : 8,24000 €
Tray
Tray
Active
Not Verified
-
12828
744489
195
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
4.074
In Stock
1 : 8,33000 €
Cut Tape (CT)
2.000 : 6,34266 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
1.536
In Stock
1 : 9,14000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
2.000
In Stock
1 : 9,28000 €
Cut Tape (CT)
1.000 : 7,09998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
660
5280
1171456
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
30-UFBGA, WLCSP
30-WLCSP (2.54x2.12)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
184
In Stock
1 : 9,37000 €
Tray
Tray
Active
Not Verified
392
6272
276480
176
-
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
296
In Stock
1 : 9,49000 €
Tray
Tray
Active
Not Verified
125
2000
110592
130
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
1.373
In Stock
1 : 9,56000 €
Cut Tape (CT)
2.000 : 7,28930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
660
5280
1171456
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
428
In Stock
1 : 9,66000 €
Tray
Tray
Active
Not Verified
440
3520
81920
107
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
284
In Stock
1 : 9,94000 €
Tray
Tray
Active
Verified
32
256
-
78
-
1.71V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
256-FBGA
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
7.672
In Stock
1 : 9,98000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
195
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
T8Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
5.421
In Stock
1 : 10,38000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
256-FBGA
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
12.988
In Stock
1 : 11,34000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
195
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
T8Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
530
In Stock
1 : 11,39000 €
Tray
Tray
Active
Not Verified
-
19728
1069548
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
785
In Stock
1 : 12,05000 €
Tray
Tray
Active
Not Verified
1484
5936
184320
37
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
81-VFBGA
81-CSFBGA (4.5x4.5)
Showing
of 22.731

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.