Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172.848 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01801 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
159.791 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,03088 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
115.988 In Stock 774.000 Factory | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01287 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
106.498 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01801 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
12 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02325 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
34.561 In Stock | 1 : 0,14000 € Cut Tape (CT) 1.500 : 0,11237 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 5 Ohms | 10 µA @ 2 V | - | - | Automotive | AEC-Q101 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | ||
3.278 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,10294 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 1 W | 4 Ohms | 10 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
2.774 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,02917 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
82.253 In Stock 265.000 Factory | 1 : 0,18000 € Cut Tape (CT) 5.000 : 0,07034 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 7 Ohms | 1 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
70.195 In Stock | 1 : 0,21000 € Cut Tape (CT) 7.500 : 0,06641 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
41.382 In Stock | 1 : 0,22000 € Bulk | - | Bulk | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
26.500 In Stock | 1 : 0,22000 € Cut Tape (CT) 6.000 : 0,07892 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
62.475 In Stock 1.765.000 Factory | 1 : 0,23000 € Cut Tape (CT) 5.000 : 0,07291 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
189.403 In Stock | 1 : 0,24000 € Cut Tape (CT) 5.000 : 0,06198 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
31.956 In Stock | 1 : 0,26000 € Cut Tape (CT) 5.000 : 0,07034 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
66.498 In Stock | 1 : 0,27000 € Cut Tape (CT) 7.500 : 0,09667 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 3 W | 3.5 Ohms | 5 µA @ 6.5 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
9.510 In Stock | 1 : 0,27000 € Cut Tape (CT) 7.500 : 0,07986 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | ±5% | 3 W | 450 Ohms | 1 µA @ 98.8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
38.003 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.500 : 0,05351 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 3 W | 19 Ohms | 1 µA @ 18.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
37.824 In Stock | 1 : 0,27000 € Cut Tape (CT) 3.000 : 0,16224 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 9.9 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
203.962 In Stock 55.000 Factory | 1 : 0,28000 € Cut Tape (CT) 5.000 : 0,06948 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1 W | 4 Ohms | 5 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
47.676 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,16224 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
242.336 In Stock | 1 : 0,29000 € Cut Tape (CT) 5.000 : 0,06948 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 15 Ohms | 500 nA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
29.435 In Stock | 1 : 0,30000 € Cut Tape (CT) 5.000 : 0,07634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1.5 W | 6.5 Ohms | 500 nA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
78.178 In Stock | 1 : 0,31000 € Cut Tape (CT) 5.000 : 0,07634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1.5 W | 2 Ohms | 2.5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
55.829 In Stock | 1 : 0,31000 € Cut Tape (CT) 2.500 : 0,06305 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 3 W | 2 Ohms | 5 µA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB |