Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.742.213 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01082 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
1.303.046 In Stock | 1 : 0,09000 € Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
689.625 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.500 : 0,01700 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
206.041 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01663 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
95.057 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01775 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | |||
2.563.799 In Stock | 1 : 0,10000 € Cut Tape (CT) 2.500 : 0,01934 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
0 In Stock 349.000 Marketplace Check Lead Time | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,01852 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
274.488 In Stock | 1 : 0,10000 € Cut Tape (CT) 10.000 : 0,01533 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
62.024 In Stock | 1 : 0,10000 € Cut Tape (CT) 7.500 : 0,01615 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
0 In Stock 51.000 Marketplace Check Lead Time | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,01890 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
249.661 In Stock | 1 : 0,11000 € Cut Tape (CT) 10.000 : 0,01772 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 175°C | ||
117.166 In Stock | 1 : 0,11000 € Cut Tape (CT) 2.500 : 0,02151 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | 200°C (Max) | ||
92.644 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,02160 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
44.060 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,02037 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
7.718 In Stock | 1 : 0,11000 € Cut Tape (CT) 10.000 : 0,01626 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
553.781 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02073 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
414.857 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02082 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
387.519 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02172 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
226.693 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02082 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
218.289 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02258 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
0 In Stock 198.717 Marketplace Check Lead Time | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02073 € Tape & Reel (TR) 16.216 : 0,01713 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk Bulk | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
159.891 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02172 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
101.872 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02172 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 50 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
40.685 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02091 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
639.718 In Stock | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,02269 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C |