Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.807.490 In Stock | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,01073 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
1.337.285 In Stock | 1 : 0,08000 € Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
698.441 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.500 : 0,01686 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
265.772 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01650 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
2.718.302 In Stock | 1 : 0,10000 € Cut Tape (CT) 2.500 : 0,01919 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
0 In Stock 349.000 Marketplace Check Lead Time | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,01838 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
294.599 In Stock | 1 : 0,10000 € Cut Tape (CT) 10.000 : 0,01521 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
104.282 In Stock | 1 : 0,10000 € Cut Tape (CT) 7.500 : 0,01602 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
5.681 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,01875 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
265.407 In Stock | 1 : 0,11000 € Cut Tape (CT) 10.000 : 0,01758 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 175°C | ||
162.900 In Stock | 1 : 0,11000 € Cut Tape (CT) 2.500 : 0,02134 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | 200°C (Max) | ||
90.709 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,02143 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
19.812 In Stock | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,02020 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
8.188 In Stock | 1 : 0,11000 € Cut Tape (CT) 10.000 : 0,01613 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
577.986 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02056 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
421.771 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02155 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
291.128 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02066 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
247.148 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02066 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
234.004 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02240 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
0 In Stock 198.717 Marketplace Check Lead Time | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02056 € Tape & Reel (TR) 16.216 : 0,01700 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk Bulk | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
173.569 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02155 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
102.829 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,02155 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 50 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
47.990 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02074 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
19.287 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02336 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
703.853 In Stock | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,02251 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C |