Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.492.447 In Stock | 1 : 0,09000 € Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
1.325.320 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,00608 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
976.375 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.500 : 0,01130 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
684.106 In Stock This product has a maximum purchase limit | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,00956 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
615.098 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01565 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
539.596 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.500 : 0,01979 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1 V @ 50 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | -65°C ~ 175°C | ||
420.967 In Stock | 1 : 0,09000 € Cut Tape (CT) 8.000 : 0,01478 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
360.553 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01999 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
250.251 In Stock | 1 : 0,09000 € Cut Tape (CT) 5.000 : 0,01999 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
200.349 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01043 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 175°C | ||
184.421 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01478 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
170.425 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,05112 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
162.983 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.500 : 0,04534 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
142.739 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.500 : 0,01043 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
84.365 In Stock This product has a maximum purchase limit | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01738 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | 5pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
64.177 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.500 : 0,04534 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
60.945 In Stock | 1 : 0,09000 € Cut Tape (CT) 2.500 : 0,04117 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | 175°C (Max) | ||
36.951 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,05998 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 750mA | 490 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 100 µA @ 30 V | 25pF @ 25V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 125°C (Max) | ||
21.309 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01651 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | |||
19.382 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01825 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
9.898 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,04856 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
2.716 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01217 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
996.176 In Stock | 1 : 0,09000 € Cut Tape (CT) 8.000 : 0,01478 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
559.023 In Stock This product has a maximum purchase limit | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01789 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
367.692 In Stock This product has a maximum purchase limit | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,01825 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C |