DC DC Converters

Results: 91.922
Stocking Options
Environmental Options
Media
Exclude
91.922Results

Showing
of 91.922
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1S4E_0505S1.5U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
2.894
In Stock
1 : 1,12000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm)
-
-
-
-
MYRGP080060W21RF
0.6A, NON-ISOLATED POL DC/DC CON
Murata Power Solutions Inc.
14.129
In Stock
1 : 1,32000 €
Cut Tape (CT)
3.000 : 1,10226 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
90%
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
TEA 1-0505
DC DC CONVERTER 5V 1W
Traco Power
1.070
In Stock
1 : 1,42000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 95°C (With Derating)
78%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
-
-
-
-
8.829
In Stock
1 : 1,57000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 115°C (With Derating)
67%
-
-
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
cURus
62368-1
RFM Series
DC DC CONVERTER 5V 1W
Recom Power
13.268
In Stock
1 : 1,66000 €
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79 ~ 84%
-
-
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
12.790
In Stock
1 : 1,68000 €
Cut Tape (CT)
5.000 : 0,83130 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
0.6 ~ 6V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
Enable, Active High
-
-
4.886
In Stock
1 : 1,68000 €
Cut Tape (CT)
5.000 : 0,83130 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
Enable, Active High
-
-
MIE1W0505BGLVH-3R-Z
5V, 1W, REGULATED, 2.5KVRMS ISOL
Monolithic Power Systems Inc.
4.627
In Stock
1 : 1,72000 €
Cut Tape (CT)
2.500 : 0,87363 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
5V
3.3V
-
-
200mA
1 W
2.5 kV
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerLFLGA
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
12-LGA (4x5)
-
CB
-
RFB Series
DC DC CONVERTER 5V 1W
Recom Power
1.447
In Stock
1 : 1,80000 €
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
-
-
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
-
-
-
-
R05C1TF05S-R
1W DC/DC-CONVERTER 'ECONOLINE' S
Recom Power
14.358
In Stock
1 : 1,82000 €
Cut Tape (CT)
500 : 1,57702 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
50.5%
-
-
Surface Mount, Wettable Flank
12-PowerTFLGA Module
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
12-LGA (5x4)
-
-
-
14 TDFN
IC REG BUCK ADJ 1.2A 14MLF
Microchip Technology
6.229
In Stock
1 : 1,84000 €
Cut Tape (CT)
5.000 : 1,38557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.62V ~ 3.6V
-
-
-
1.2A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (TJ)
93%
-
-
Surface Mount
14-PowerTFDFN
0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)
14-TDFN (3x3.5)
-
-
-
RBT05W24S3V3
DC/DC CONVERTER 5V 2.5W
XP Power
4.580
In Stock
1 : 1,84000 €
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CE, EN, UKCA
62368-1
51.003
In Stock
5.000
Factory
1 : 1,85000 €
Cut Tape (CT)
5.000 : 0,92560 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
1.2V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
RFMM Series
DC DC CONVERTER 5V 1W
Recom Power
7.039
In Stock
1 : 2,00000 €
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
4 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
-
-
-
-
2.381
In Stock
1 : 2,00000 €
Cut Tape (CT)
2.500 : 1,02941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
2A
-
-
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 150°C
82%
-
-
Surface Mount
18-PowerLFQFN Module
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
18-QFN (2.5x3.5)
-
-
-
2.473
In Stock
1 : 2,02000 €
Cut Tape (CT)
500 : 1,11128 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 1.2V
-
-
-
1A
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 125°C
91%
-
-
Surface Mount
10-PowerLFQFN Module
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
10-QFN (2x2)
-
-
-
5.997
In Stock
1 : 2,06000 €
Cut Tape (CT)
3.000 : 1,09238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
5.951
In Stock
1 : 2,06000 €
Cut Tape (CT)
3.000 : 1,09238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
5.606
In Stock
1 : 2,06000 €
Cut Tape (CT)
3.000 : 1,09238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
2.966
In Stock
1 : 2,06000 €
Cut Tape (CT)
3.000 : 1,09238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
RBT05W24S3V3
DC/DC CONVERTER 3.3V 1.65W
XP Power
1.270
In Stock
1 : 2,06000 €
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CE, EN, UKCA
62368-1
7 QFN
BUCK CONVERTERS (INTERGRATED IND
Texas Instruments
3.144
In Stock
1 : 2,07000 €
Cut Tape (CT)
3.000 : 1,09476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3.8V
17V
3.3V
-
-
-
1A
3.3 W
-
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
7-PowerFQFN Module
0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm)
7-QFN-FCMOD (4x3.3)
-
-
-
2.978
In Stock
1 : 2,08000 €
Cut Tape (CT)
2.500 : 1,07725 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
21V
0.8 ~ 18.48V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
20-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
20-QFN (3x5)
Enable, Active High
-
-
3.705
In Stock
1 : 2,14000 €
Cut Tape (CT)
2.500 : 1,11309 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
21V
0.8 ~ 18.48V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
20-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
20-QFN (3x5)
Enable, Active High
-
-
SPU01
DC DC CONVERTER 12V 1W
MEAN WELL USA Inc.
2.062
In Stock
1 : 2,15000 €
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 90°C (With Derating)
83%
-
-
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
-
-
-
-
Showing
of 91.922

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.