D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.929 In Stock | 1 : 0,34000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
24.066 In Stock | 1 : 0,40000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
53.595 In Stock | 1 : 0,45000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
7.875 In Stock | 1 : 0,58000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
15.201 In Stock | 1 : 0,59000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
62.823 In Stock | 1 : 0,65000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
36.186 In Stock | 1 : 0,65000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
21.951 In Stock | 1 : 0,65000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
22.285 In Stock | 1 : 0,66000 € Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
4.301 In Stock | 1 : 0,67000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
0 In Stock Check Lead Time | 1 : 0,77000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | - | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | |||
589 In Stock | 1 : 0,89000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
2.087 In Stock | 1 : 0,90000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
16.187 In Stock | 1 : 0,97000 € Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
3.725 In Stock | 1 : 0,99000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
21.410 In Stock | 1 : 1,02000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
27.759 In Stock | 1 : 1,09000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
6.263 In Stock | 1 : 1,14000 € Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
4.477 In Stock | 1 : 1,16000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Board Lock | |||
2.923 In Stock | 1 : 1,20000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | - | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | |||
3.852 In Stock | 1 : 1,24000 € Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | ||
2.956 In Stock | 1 : 1,30000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock | |||
19.051 In Stock | 1 : 1,37000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
10.179 In Stock | 1 : 1,38000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
729 In Stock | 1 : 1,43000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock |