D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.977 In Stock | 1 : 0,35000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
20.711 In Stock | 1 : 0,40000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
46.511 In Stock | 1 : 0,44000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
12.576 In Stock | 1 : 0,58000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
27.402 In Stock | 1 : 0,65000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
11.847 In Stock | 1 : 0,65000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
16.338 In Stock | 1 : 0,66000 € Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
1.714 In Stock | 1 : 0,66000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
5.899 In Stock | 1 : 0,85000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
55.668 In Stock | 1 : 0,88000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
12.849 In Stock | 1 : 1,01000 € Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
18.248 In Stock | 1 : 1,02000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
33.213 In Stock | 1 : 1,08000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
787 In Stock | 1 : 1,12000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | - | - | - | |||
7.444 In Stock | 1 : 1,15000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Board Lock | |||
3.309 In Stock | 1 : 1,15000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Board Lock | |||
3.362 In Stock | 1 : 1,22000 € Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | ||
3.031 In Stock | 1 : 1,24000 € Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
2.397 In Stock | 1 : 1,25000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
6.569 In Stock | 1 : 1,28000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock | |||
5.155 In Stock | 1 : 1,35000 € Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
17.452 In Stock | 1 : 1,38000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
606 In Stock | 1 : 1,44000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock | |||
6.298 In Stock | 1 : 1,47000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
3.712 In Stock | 1 : 1,47000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock |