Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.678 In Stock | 1 : 1,04000 € Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
2.721 In Stock | 1 : 1,14000 € Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
20.542 In Stock | 1 : 1,20000 € Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
355 In Stock | 1 : 1,25000 € Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
476 In Stock | 1 : 1,31000 € Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
1.006 In Stock | 1 : 1,41000 € Bag | Bag | Active | Receptacle, Female Sockets | 5 | - | - | DIN (180 Degree) | - | Through Hole | - | Solder | Push-Pull | Keyed | Metal | Iron Sheet | Nickel | Tin | Silver | - | UL94 V-0 | - | Shielded | 1A | 24VDC | - | -20°C ~ 60°C | |||
37.158 In Stock | 1 : 1,45000 € Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
3.146 In Stock | 1 : 1,47000 € Box | - | Box | Active | Plug, Female Sockets and Receptacle, Male Pins | 4 | - | - | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Zinc | Nickel | - | - | - | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 5A | 250VAC | 0.157" (4.00mm) | -50°C ~ 70°C | ||
1.671 In Stock | 1 : 1,64000 € Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A | 18VDC | - | -25°C ~ 70°C | |||
6.624 In Stock | 1 : 1,71000 € Tray | Tray | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
2.458 In Stock | 1 : 1,76000 € Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
3.640 In Stock | 1 : 1,84000 € Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
2.908 In Stock | 1 : 1,88000 € Bag | Bag | Active | Plug, Male Pins | 6 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
2.000 In Stock | 1 : 1,96000 € Bag | Bag | Active | Plug, Male Pins | 5 | - | - | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
5.256 In Stock | 1 : 1,97000 € Tube | - | Tube | Active | Receptacle, Female Sockets | 4 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
4.671 In Stock | 1 : 2,08000 € Tray | Tray | Active | Receptacle, Female Sockets | 7 | - | - | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
1.549 In Stock | 1 : 2,09000 € Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
2.733 In Stock | 1 : 2,12000 € Bag | Bag | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
6.784 In Stock | 1 : 2,13000 € Bag | Bag | Active | Plug, Male Pins | 8 | - | - | DIN (270 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
4.318 In Stock | 1 : 2,19000 € Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
4.113 In Stock | 1 : 2,22000 € Tube | - | Tube | Active | Receptacle, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
4.399 In Stock | 1 : 2,40000 € Bag | Bag | Active | Plug, Male Pins | 8 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
6.941 In Stock | 1 : 2,52000 € Bag | Bag | Active | Plug, Male Pins | 3 (1 + 2 Power) | - | - | Power DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 1A, 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 88°C | |||
2.366 In Stock | 1 : 2,67000 € Tube | - | Tube | Active | Receptacle, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
2.747 In Stock | 1 : 2,70000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M5-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 1A | 60V | - | -40°C ~ 85°C |