Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.190 In Stock | 1 : 6,37000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
611 In Stock | 1 : 6,29000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.25 A | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
7.027 In Stock | 1 : 7,31000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | - | - | - | 16W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
646 In Stock | 1 : 7,31000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 77% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
507 In Stock | 1 : 7,31000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
259 In Stock | 1 : 7,31000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 3 A | - | - | - | - | - | 10W | ITE (Commercial) | 3 kV | 72% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
2.470 In Stock | 1 : 9,01000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | - | - | - | - | - | 5 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 78.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
905 In Stock | 1 : 9,01000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 81.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
693 In Stock | 1 : 9,01000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 24V | - | - | - | - | - | 1.1 A | - | - | - | - | - | 26W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
382 In Stock | 1 : 9,01000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.5 A | - | - | - | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
3.103 In Stock | 1 : 9,69000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 53W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
927 In Stock | 1 : 9,86000 € Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
669 In Stock | 1 : 10,20000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
485 In Stock | 1 : 10,20000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3 A | - | - | - | - | - | 36W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
716 In Stock | 1 : 10,62000 € Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 30W | Medical | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
609 In Stock | 1 : 10,95000 € Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | - | - | - | - | 30W | Medical | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
598 In Stock | 1 : 10,96000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 1.9 A | - | - | - | - | - | 46W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
3.917 In Stock | 1 : 11,29000 € Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 416 mA | - | - | - | - | - | 5W | Household Appliances, ITE (Commercial) | 3 kV | 83% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | - | |||
2.322 In Stock | 1 : 11,29000 € Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 1 A | - | - | - | - | - | 5W | Household Appliances, ITE (Commercial) | 3 kV | 80% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | - | |||
1.225 In Stock | 1 : 11,29000 € Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 210 mA | - | - | - | - | - | 5W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | - | |||
875 In Stock | 1 : 11,72000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 24V | - | - | - | - | - | 1.5 A | - | - | - | - | - | 36W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
333 In Stock | 1 : 11,30000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 3 A | - | - | - | - | - | 36W | ITE (Commercial) | 3 kV | 84.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
4.477 In Stock | 1 : 11,47000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 3.2 A | - | - | - | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
822 In Stock | 1 : 12,30000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 5.42 A | - | - | - | - | - | 65W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
668 In Stock | 1 : 11,81000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - |