Speakers

Results: 2.828
Stocking Options
Environmental Options
Media
Exclude
2.828Results

Showing
of 2.828
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1511S-3
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
1.555
In Stock
1 : 2,43000 €
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 3.4 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.142" (3.60mm)
SP-1511S
SPEAKER 8OHM 700MW TOP PORT 83DB
Soberton Inc.
9.783
In Stock
1 : 2,56000 €
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 5 kHz
850Hz
8 Ohms
83.00
100mW
Sound Pressure Level (SPL)
700 mW
800 mW
Top
Rectangular
Polyetheretherketone (PEEK)
N42
-
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.124" (3.15mm)
CMR Series
SPEAKR 32OHM 20MW TOP PORT 117DB
Same Sky (Formerly CUI Devices)
3.547
In Stock
1 : 2,90000 €
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
450Hz
32 Ohms
117.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.079" (2.00mm)
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
4.051
In Stock
1 : 3,02000 €
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1500Hz
8 Ohms
82.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.256" Dia (31.90mm)
0.594" (15.10mm)
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
1.483
In Stock
1 : 3,02000 €
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
5.778
In Stock
1 : 3,12000 €
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 5 kHz
550Hz
8 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B-N38
-
-
Wire Leads with Connector
1.417" Dia (36.00mm)
0.197" (5.00mm)
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
11.840
In Stock
1 : 3,21000 €
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
1.886
In Stock
1 : 3,30000 €
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 73DB
Same Sky (Formerly CUI Devices)
3.594
In Stock
1 : 3,40000 €
Tray
Tray
Active
Magnetic
General Purpose
1.36 kHz ~ 20 kHz
1700Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
AS02808MR-2-R
SPEAKER 8OHM 500MW TOP PORT 85DB
PUI Audio, Inc.
1.894
In Stock
1 : 3,45000 €
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
600Hz
8 Ohms
85.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.102" Dia (28.00mm)
0.185" (4.70mm)
AS03608MR-5-R
SPEAKER 8OHM 500MW TOP PORT 91DB
PUI Audio, Inc.
1.209
In Stock
1 : 3,45000 €
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4.5 kHz
500Hz
8 Ohms
91.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N38
-
-
Solder Pads
1.417" Dia (36.00mm)
0.193" (4.90mm)
CVS-1708
SPEAKER 8OHM 200MW TOP PORT 74DB
Same Sky (Formerly CUI Devices)
1.725
In Stock
1 : 3,46000 €
Tray
Tray
Active
Magnetic
General Purpose
1.2 kHz ~ 20 kHz
1500Hz
8 Ohms
74.00
1W/1M
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
3.330
In Stock
1 : 3,61000 €
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
K 50 -xx OHM
SPEAKER 8OHM 2W TOP PORT 83DB
Visaton GmbH & Co. KG
6.239
In Stock
1 : 3,92000 €
Bulk
Bulk
Active
-
General Purpose
250 Hz ~ 10 kHz
400Hz
8 Ohms
83.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Solder Pads
1.969" Dia (50.00mm)
0.669" (17.00mm)
AST-01508MR-R
SPEAKER 8OHM 300MW TOP PORT 87DB
PUI Audio, Inc.
12.972
In Stock
1 : 3,95000 €
Tray
Tray
Active
Magnetic
General Purpose
1.7 kHz ~ 20 kHz
1700Hz
8 Ohms
87.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
E-12041808_Front
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
2.781
In Stock
1 : 3,98000 €
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
2.792
In Stock
1 : 4,04000 €
Tray
Tray
Active
Magnetic
General Purpose
800 Hz ~ 7 kHz
800Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round, Square Frame
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Eyelet(s)
1.988" L x 1.988" W (50.50mm x 50.50mm)
0.472" (12.00mm)
AS05008MR-4-R
SPEAKER 8OHM 1.5W TOP PORT 92DB
PUI Audio, Inc.
2.046
In Stock
1 : 4,04000 €
Tray
Tray
Active
Magnetic
General Purpose
350 Hz ~ 20 kHz
350Hz
8 Ohms
92.00
100mW/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.969" Dia (50.00mm)
0.283" (7.20mm)
3.261
In Stock
1 : 4,21000 €
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 7 kHz
500Hz
4 Ohms
100.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.575" Dia (40.00mm)
0.197" (5.00mm)
CSS-66668N
SPEAKER 8OHM 3W TOP PORT 101DB
Same Sky (Formerly CUI Devices)
1.389
In Stock
1 : 4,29000 €
Tray
Tray
Active
Magnetic
General Purpose
160 Hz ~ 15 kHz
200Hz
8 Ohms
101.00
1W/100mm
Sound Pressure Level (SPL)
3 W
4 W
Top
Round, Square Frame
Paper/Foam
Nd-Fe-B
-
-
Solder Eyelet(s)
2.598" L x 2.598" W (66.00mm x 66.00mm)
1.142" (29.00mm)
2.871
In Stock
1 : 4,34000 €
Tray
Tray
Active
Magnetic
General Purpose
440 Hz ~ 20 kHz
550Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.906" Dia (23.00mm)
0.217" (5.50mm)
SMS-1508MS-HT-R
SPEAKER 8OHM 800MW TOP PORT 92DB
PUI Audio, Inc.
992
In Stock
1 : 4,34000 €
Cut Tape (CT)
600 : 2,43437 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
400 Hz ~ 10 kHz
800Hz
8 Ohms
92.00
-
Sensitivity
800 mW
1 W
Top
Square
-
-
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.157" (4.00mm)
CDS-25148-L100
SPEAKER 8OHM 1.5W TOP PORT 73DB
Same Sky (Formerly CUI Devices)
6.047
In Stock
1 : 4,54000 €
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Cloth
Nd-Fe-B
-
-
Wire Leads
0.984" L x 0.551" W (25.00mm x 14.00mm)
0.177" (4.50mm)
283
In Stock
1 : 4,69000 €
Tray
Tray
Active
Magnetic
General Purpose
480 Hz ~ 20 kHz
600Hz
4 Ohms
92.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Oval
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.787" L x 0.551" W (20.00mm x 14.00mm)
0.138" (3.50mm)
AS07104PO-R
SPEAKER 4OHM 3W TOP PORT 86DB
PUI Audio, Inc.
2.879
In Stock
1 : 4,75000 €
Tray
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
250Hz
4 Ohms
86.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Oval, Rectangular Frame
Paper
Nd-Fe-B
-
-
Solder Eyelet(s)
2.795" L x 1.614" W (71.00mm x 41.00mm)
0.984" (25.00mm)
Showing
of 2.828

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.