ZMOT0BHH1C0AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 379
Unit Price: 2,41000 €
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOT0BHH1C0AG

DigiKey Part Number
269-4862-ND
Manufacturer
Manufacturer Product Number
ZMOT0BHH1C0AG
Description
ZMOTION BUNDLE 4KB FLASH 20-SSOP
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 10m Low Power 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
10m
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
Low Power
Package / Case
20-SSOP (0.209", 5.30mm Width)
Operating Temperature
-
Detection Pattern
-
Obsolete
This product is no longer manufactured. View Substitutes