
Category | Voltage - Supply 12V ~ 20V |
Manufacturer Zilog | Operating Temperature -30°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Earth Leakage Detector | Supplier Device Package 8-PDIP |
Current - Supply 400µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KA2803B | onsemi | 2.960 | KA2803B-ND | 0,82000 € | Direct |


