Earth Leakage Detector PMIC 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2803B

DigiKey Part Number
KA2803B-ND
Manufacturer
Manufacturer Product Number
KA2803B
Description
IC EARTH LEAKAGE DETECTOR 8-DIP
Customer Reference
Detailed Description
Earth Leakage Detector PMIC 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 20V
Manufacturer
onsemi
Operating Temperature
-25°C ~ 80°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Applications
Earth Leakage Detector
Supplier Device Package
8-DIP
Current - Supply
400µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.960
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58500 €5,85 €
500,49320 €24,66 €
1000,46460 €46,46 €
2500,43440 €108,60 €
5000,41624 €208,12 €
1.0000,40129 €401,29 €
2.5000,38551 €963,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €