Z8F6423FT020EC00TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 1.986
Unit Price: 7,73000 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F6423FT020EC00TR

DigiKey Part Number
Z8F6423FT020EC00T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z8F6423FT020EC00TR
Description
IC MCU 8BIT 64KB FLASH 80QFP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
80-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types