
Z8F6423FT020EG | |
|---|---|
DigiKey Part Number | 269-4286-ND |
Manufacturer | |
Manufacturer Product Number | Z8F6423FT020EG |
Description | IC MCU 8BIT 64KB FLASH 80QFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 60 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 80-BQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 6,55800 € | 65,58 € |
| 66 | 5,71409 € | 377,13 € |
| 132 | 5,50053 € | 726,07 € |
| 264 | 5,32470 € | 1.405,72 € |
| 528 | 5,17998 € | 2.735,03 € |
| 1.056 | 5,06086 € | 5.344,27 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |








