Direct



Z8622912SSC | |
|---|---|
DigiKey Part Number | Z8622912SSC-ND |
Manufacturer | |
Manufacturer Product Number | Z8622912SSC |
Description | IC CCD W/2ND I2C ADD 18-SOIC |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | Z8622912SSC Models |
Category | Voltage - Supply, Digital 4.75V ~ 5.25V |
Manufacturer Zilog | Mounting Type Surface Mount |
Packaging Tube | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 18-SOIC |
Type Video Decoder | Base Product Number |
Applications Set-Top Boxes, TV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8622912SSG | Zilog | 0 | Z8622912SSG-ND | 4,60714 € | Direct |


