


Z8622912SSG | |
|---|---|
DigiKey Part Number | Z8622912SSG-ND |
Manufacturer | |
Manufacturer Product Number | Z8622912SSG |
Description | IC CCD W/2ND I2C ADD 18-SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | Z8622912SSG Models |
Category | Voltage - Supply, Digital 4.75V ~ 5.25V |
Manufacturer Zilog | Mounting Type Surface Mount |
Packaging Tube | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 18-SOIC |
Type Video Decoder | Base Product Number |
Applications Set-Top Boxes, TV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 4,60714 € | 6.634,28 € |
| Unit Price without VAT: | 4,60714 € |
|---|---|
| Unit Price with VAT: | 5,48250 € |

