Similar

Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Package / Case 44-LQFP |
Series | Supplier Device Package 44-LQFP (10x10) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8523316ASG | Zilog | 3 | 269-4698-ND | 19,65000 € | Similar |


