
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Package / Case 44-LQFP |
Series | Supplier Device Package 44-LQFP (10x10) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 23,38350 € |

