Controller Interface 68-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z16C3220VSC1660TR

DigiKey Part Number
Z16C3220VSC1660TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z16C3220VSC1660TR
Description
IC Z16C32 MCU IUSC 68PLCC
Customer Reference
Detailed Description
Controller Interface 68-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Zilog
Current - Supply
7mA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Package / Case
68-LCC (J-Lead)
Part Status
Obsolete
Supplier Device Package
68-PLCC
DigiKey Programmable
Not Verified
Base Product Number
Function
Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable