
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Current - Supply 7mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 68-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 68-PLCC |
DigiKey Programmable Not Verified | Base Product Number |
Function Controller |

