Controller Interface 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z16C3010ASC

DigiKey Part Number
Z16C3010ASC-ND
Manufacturer
Manufacturer Product Number
Z16C3010ASC
Description
IC CONTROLLER CMOS 100LQFP
Customer Reference
Detailed Description
Controller Interface 100-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
-
Function
Controller
Interface
-
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
7mA
Operating Temperature
0°C ~ 70°C
Package / Case
100-LQFP
Supplier Device Package
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.