Z1601720ASC1868 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 7,19651 €
Datasheet
Ethernet Controller Interface 100-VQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Controller Interface 100-VQFP (14x14)
100-VQFP pkg

Z1601720ASC1868

DigiKey Part Number
Z1601720ASC1868-ND
Manufacturer
Manufacturer Product Number
Z1601720ASC1868
Description
IC INTERFACE SPECIALIZED 100VQFP
Customer Reference
Detailed Description
Ethernet Controller Interface 100-VQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Ethernet Controller
Interface
SPI Serial
Voltage - Supply
3V ~ 5.5V
Package / Case
100-LQFP
Supplier Device Package
100-VQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types