
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Ethernet Controller | |
Interface | SPI Serial | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-VQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.610 | 7,19651 € | 18.782,89 € |
| Unit Price without VAT: | 7,19651 € |
|---|---|
| Unit Price with VAT: | 8,56385 € |

