Direct

Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 28-SOIC |
Data Format V.22 | Base Product Number |
Baud Rates 2.4k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0220516SSG1961 | Zilog | 0 | Z0220516SSG1961-ND | 5,10450 € | Direct |


